CONN EDGECARD 50POS .100 R/A PCB - HSC25DRAS-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRAS-S734
| Digi-Key Part Number | HSC25DRAS-S734-ND |
10 |
18.99000 |
Extended Price
189.90 |
| Manufacturer Part Number | HSC25DRAS-S734 | |||
| Description | CONN EDGECARD 50POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC25DRAS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC25DRAS S734 HSC25DRASS734 |
HSC25DRAS-S734 Specification Sheet
CONN EDGECARD 50POS .100 R/A PCB - HSC25DRAS-S734 (HSC25DRAS-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRAS-S734CONN EDGECARD 50POS .100 R/A PCB - HSC25DRAS-S734
Order 'conn edgecard 50pos .100 r/a pcb - HSC25DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DRAS-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - GEC25DREI-S734
Order 'conn edgecard 50pos .100 r/a pcb - GEC25DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREI-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ABC25DRAH-S734
Order 'conn edgecard 50pos .100 r/a pcb - ABC25DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAH-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ABC25DRAI-S734
Order 'conn edgecard 50pos .100 r/a pcb - ABC25DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAI-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ABC25DRAN-S734
Order 'conn edgecard 50pos .100 r/a pcb - ABC25DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAN-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ABC25DRAS-S734
Order 'conn edgecard 50pos .100 r/a pcb - ABC25DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAS-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ACC25DRAH-S734
Order 'conn edgecard 50pos .100 r/a pcb - ACC25DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DRAH-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ACC25DRAI-S734
Order 'conn edgecard 50pos .100 r/a pcb - ACC25DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DRAI-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ACC25DRAN-S734
Order 'conn edgecard 50pos .100 r/a pcb - ACC25DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DRAN-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ACC25DRAS-S734
Order 'conn edgecard 50pos .100 r/a pcb - ACC25DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DRAS-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - AMC25DRAH-S734
Order 'conn edgecard 50pos .100 r/a pcb - AMC25DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC25DRAH-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - AMC25DRAI-S734
Order 'conn edgecard 50pos .100 r/a pcb - AMC25DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC25DRAI-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - AMC25DRAN-S734
Order 'conn edgecard 50pos .100 r/a pcb - AMC25DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC25DRAN-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - AMC25DRAS-S734
Order 'conn edgecard 50pos .100 r/a pcb - AMC25DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC25DRAS-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ASC25DRAH-S734
Order 'conn edgecard 50pos .100 r/a pcb - ASC25DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC25DRAH-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRAS-S734
Send this link via E-Mail
Help With This Screen
