CONN EDGECARD 50POS R/A .100 SLD - HSC25DRAS
| Digi-Key Part Number | HSC25DRAS-ND |
10 |
19.65000 |
Extended Price
196.50 |
| Manufacturer Part Number | HSC25DRAS | |||
| Description | CONN EDGECARD 50POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC25DRAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC25DRAS HSC25DRAS |
HSC25DRAS Specification Sheet
CONN EDGECARD 50POS R/A .100 SLD - HSC25DRAS (HSC25DRAS-ND)
Related parts :CONN EDGECARD 50POS R/A .100 SLD - HSC25DRAS
Order 'conn edgecard 50pos r/a .100 sld - HSC25DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DRAS-ND.
CONN EDGECARD 50POS R/A .100 SLD - GEC25DRAH
Order 'conn edgecard 50pos r/a .100 sld - GEC25DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRAH-ND.
CONN EDGECARD 50POS R/A .100 SLD - GEC25DRAI
Order 'conn edgecard 50pos r/a .100 sld - GEC25DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRAI-ND.
CONN EDGECARD 50POS R/A .100 SLD - GEC25DRAN
Order 'conn edgecard 50pos r/a .100 sld - GEC25DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRAN-ND.
CONN EDGECARD 50POS R/A .100 SLD - GEC25DRAS
Order 'conn edgecard 50pos r/a .100 sld - GEC25DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRAS-ND.
CONN EDGECARD 50POS R/A .100 SLD - EBC25DCAD
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAD-ND.
CONN EDGECARD 50POS R/A .100 SLD - EBC25DCAH
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAH-ND.
CONN EDGECARD 50POS R/A .100 SLD - EBC25DCAH-S189
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAH-S189-ND.
CONN EDGECARD 50POS R/A .100 SLD - EBC25DCAI
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAI-ND.
CONN EDGECARD 50POS R/A .100 SLD - EBC25DCAI-S189
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAI-S189-ND.
CONN EDGECARD 50POS R/A .100 SLD - EBC25DCAN
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAN-ND.
CONN EDGECARD 50POS R/A .100 SLD - EBC25DCAT
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAT-ND.
CONN EDGECARD 50POS R/A .100 SLD - EBC25DRAH
Order 'conn edgecard 50pos r/a .100 sld - EBC25DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DRAH-ND.
CONN EDGECARD 50POS R/A .100 SLD - EBC25DRAI
Order 'conn edgecard 50pos r/a .100 sld - EBC25DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DRAI-ND.
CONN EDGECARD 50POS R/A .100 SLD - EBC25DRAN
Order 'conn edgecard 50pos r/a .100 sld - EBC25DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DRAN-ND.
Send this link via E-Mail
Help With This Screen
