CONN EDGECARD 50POS .100 R/A PCB - HSC25DRAH-S734
| Digi-Key Part Number | HSC25DRAH-S734-ND |
10 |
18.58500 |
Extended Price
185.85 |
| Manufacturer Part Number | HSC25DRAH-S734 | |||
| Description | CONN EDGECARD 50POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC25DRAH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC25DRAH S734 HSC25DRAHS734 |
HSC25DRAH-S734 Specification Sheet
CONN EDGECARD 50POS .100 R/A PCB - HSC25DRAH-S734 (HSC25DRAH-S734-ND)
Related parts :CONN EDGECARD 50POS .100 R/A PCB - GEC25DREI-S734
Order 'conn edgecard 50pos .100 r/a pcb - GEC25DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREI-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - HSC25DRAH-S734
Order 'conn edgecard 50pos .100 r/a pcb - HSC25DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DRAH-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ABC25DRAH-S734
Order 'conn edgecard 50pos .100 r/a pcb - ABC25DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAH-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ABC25DRAI-S734
Order 'conn edgecard 50pos .100 r/a pcb - ABC25DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAI-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ABC25DRAN-S734
Order 'conn edgecard 50pos .100 r/a pcb - ABC25DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAN-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ABC25DRAS-S734
Order 'conn edgecard 50pos .100 r/a pcb - ABC25DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRAS-S734-ND.
CONN EDGECARD 100PS .100 R/A PCB - ABC50DRAH-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-S734-ND.
CONN EDGECARD 100PS .100 R/A PCB - ABC50DRAI-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-S734-ND.
CONN EDGECARD 100PS .100 R/A PCB - ABC50DRAN-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-S734-ND.
CONN EDGECARD 100PS .100 R/A PCB - ABC50DRAS-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ACC25DRAH-S734
Order 'conn edgecard 50pos .100 r/a pcb - ACC25DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DRAH-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ACC25DRAI-S734
Order 'conn edgecard 50pos .100 r/a pcb - ACC25DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DRAI-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ACC25DRAN-S734
Order 'conn edgecard 50pos .100 r/a pcb - ACC25DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DRAN-S734-ND.
CONN EDGECARD 50POS .100 R/A PCB - ACC25DRAS-S734
Order 'conn edgecard 50pos .100 r/a pcb - ACC25DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DRAS-S734-ND.
CONN EDGECARD 100PS .100 R/A PCB - ACC50DRAH-S734
Order 'conn edgecard 100ps .100 r/a pcb - ACC50DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC50DRAH-S734-ND.
Send this link via E-Mail
Help With This Screen
