Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRAH
CONN EDGECARD 50POS R/A .100 SLD - HSC25DRAH - Connectors
| Digi-Key Part Number | HSC25DRAH-ND |
10 |
19.23000 |
Extended Price
192.30 |
| Manufacturer Part Number | HSC25DRAH | |||
| Description | CONN EDGECARD 50POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC25DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC25DRAH HSC25DRAH |
HSC25DRAH Specification Sheet
CONN EDGECARD 50POS R/A .100 SLD - HSC25DRAH (HSC25DRAH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRAHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRAH
Order 'conn edgecard 50pos r/a .100 sld - HSC25DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC25DRAH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRAH
Order 'conn edgecard 50pos r/a .100 sld - GEC25DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRAH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRAI
Order 'conn edgecard 50pos r/a .100 sld - GEC25DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRAI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC25DRAN
Order 'conn edgecard 50pos r/a .100 sld - GEC25DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRAN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRAS
Order 'conn edgecard 50pos r/a .100 sld - GEC25DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC25DCAD
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC25DCAH
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC25DCAH-S189
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC25DCAI
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC25DCAI-S189
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAI-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBC25DCAN
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC25DCAT
Order 'conn edgecard 50pos r/a .100 sld - EBC25DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DCAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC25DRAH
Order 'conn edgecard 50pos r/a .100 sld - EBC25DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DRAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC25DRAI
Order 'conn edgecard 50pos r/a .100 sld - EBC25DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DRAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBC25DRAN
Order 'conn edgecard 50pos r/a .100 sld - EBC25DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DRAN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC25DRAH
Send this link via E-Mail
Help With This Screen
