D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MFT-3706G-ND
DSUB CABLE - CMP37T/AE37G/CFP37T - C7MFT-3706G-ND - Cable Assemblies
| Digi-Key Part Number | C7MFT-3706G-ND |
1 10 100 250 500 1000 2500 5000 |
28.08000 21.28800 16.30580 13.58812 12.68226 11.77638 11.32344 10.87050 |
Extended Price
28.08 212.88 1630.58 3397.03 6341.13 11776.38 28308.60 54352.50 |
| Manufacturer Part Number | C7MFT-3706G-ND | |||
| Description | DSUB CABLE - CMP37T/AE37G/CFP37T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MFT-3706G-ND
| Technical/Catalog Information | C7MFT-3706G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 37 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Tin |
| Type | DB37 |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C7MFT 3706G ND C7MFT3706GND C7MFT 3706G ND C7MFT3706GND C7MFT-3706G |
C7MFT-3706G-ND Specification Sheet
DSUB CABLE - CMP37T/AE37G/CFP37T - C7MFT-3706G-ND (C7MFT-3706G-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MFT-3706G-NDD-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MFT-3706G-ND
Order 'dsub cable - cmp37t/ae37g/cfp37t - C7MFT-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-3706G-ND.
D-sub Cable Assembly 5.0' (1.52m) CW Industries (VA) C7MFT-3705G-ND
Order 'dsub cable - cmp37t/ae37g/cfp37t - C7MFT-3705G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-3705G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MFT-3710G-ND
Order 'dsub cable - cmp37t/ae37g/cfp37t - C7MFT-3710G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-3710G-ND.
D-sub Cable Assembly 25.0' (7.62m) CW Industries (VA) C7MFT-3725G-ND
Order 'dsub cable - cmp37t/ae37g/cfp37t - C7MFT-3725G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-3725G-ND.
D-sub Cable Assembly 50.0' (15.24m) CW Industries (VA) C7MFT-3750G-ND
Order 'dsub cable - cmp37t/ae37g/cfp37t - C7MFT-3750G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-3750G-ND.
D-sub Cable Assembly 5.0' (1.52m) CW Industries (VA) C7MFT-3705M-ND
Order 'dsub cable - cmp37t/ae37m/cfp37t - C7MFT-3705M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-3705M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MFT-3706M-ND
Order 'dsub cable - cmp37t/ae37m/cfp37t - C7MFT-3706M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-3706M-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MFT-3710M-ND
Order 'dsub cable - cmp37t/ae37m/cfp37t - C7MFT-3710M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-3710M-ND.
D-sub Cable Assembly 25.0' (7.62m) CW Industries (VA) C7MFT-3725M-ND
Order 'dsub cable - cmp37t/ae37m/cfp37t - C7MFT-3725M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-3725M-ND.
D-sub Cable Assembly 50.0' (15.24m) CW Industries (VA) C7MFT-3750M-ND
Order 'dsub cable - cmp37t/ae37m/cfp37t - C7MFT-3750M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-3750M-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MXT-3706G-ND
Order 'dsub cable - cmp37t/ae37g/x - C7MXT-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXT-3706G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FFG-3706G-ND
Order 'dsub cable - cfp37g/ae37g/cfp37g - C7FFG-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFG-3706G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FFS-3706G-ND
Order 'dsub cable - cfp37s/ae37g/cfp37s - C7FFS-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFS-3706G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FXG-3706G-ND
Order 'dsub cable - cfp37g/ae37g/x - C7FXG-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-3706G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FXS-3706G-ND
Order 'dsub cable - cfp37s/ae37g/x - C7FXS-3706G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXS-3706G-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7MFT-3706G-ND
Send this link via E-Mail
Help With This Screen
