DSUB CABLE - CMP25T/AE25M/CFP25T - C7MFT-2550M-ND - Cable Assemblies
D-sub Cable Assembly 50.0' (15.24m) CW Industries (VA) C7MFT-2550M-ND
| Digi-Key Part Number | C7MFT-2550M-ND |
1 10 100 250 500 1000 2500 5000 |
26.54000 20.12100 15.41190 12.84328 11.98706 11.13085 10.70274 10.27463 |
Extended Price
26.54 201.21 1541.19 3210.82 5993.53 11130.85 26756.85 51373.15 |
| Manufacturer Part Number | C7MFT-2550M-ND | |||
| Description | DSUB CABLE - CMP25T/AE25M/CFP25T | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for D-sub Cable Assembly 50.0' (15.24m) CW Industries (VA) C7MFT-2550M-ND
| Technical/Catalog Information | C7MFT-2550M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Plug, Male Pins |
| Color | Multiple, Ribbon |
| Length | 50.0' (15.24m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Tin |
| Type | DB25 |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C7MFT 2550M ND C7MFT2550MND C7MFT 2550M ND C7MFT2550MND C7MFT-2550M |
C7MFT-2550M-ND Specification Sheet
DSUB CABLE - CMP25T/AE25M/CFP25T - C7MFT-2550M-ND (C7MFT-2550M-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 50.0' (15.24m) CW Industries (VA) C7MFT-2550M-NDDSUB CABLE - CMP25T/AE25M/CFP25T - C7MFT-2550M-ND
Order 'dsub cable - cmp25t/ae25m/cfp25t - C7MFT-2550M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2550M-ND.
DSUB CABLE - CMP25T/AE25M/CFP25T - C7MFT-2505M-ND
Order 'dsub cable - cmp25t/ae25m/cfp25t - C7MFT-2505M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2505M-ND.
DSUB CABLE - CMP25T/AE25M/CFP25T - C7MFT-2506M-ND
Order 'dsub cable - cmp25t/ae25m/cfp25t - C7MFT-2506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2506M-ND.
DSUB CABLE - CMP25T/AE25M/CFP25T - C7MFT-2510M-ND
Order 'dsub cable - cmp25t/ae25m/cfp25t - C7MFT-2510M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2510M-ND.
DSUB CABLE - CMP25T/AE25M/CFP25T - C7MFT-2525M-ND
Order 'dsub cable - cmp25t/ae25m/cfp25t - C7MFT-2525M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2525M-ND.
DSUB CABLE - CMP25T/AE25G/CFP25T - C7MFT-2505G-ND
Order 'dsub cable - cmp25t/ae25g/cfp25t - C7MFT-2505G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2505G-ND.
DSUB CABLE - CMP25T/AE25G/CFP25T - C7MFT-2506G-ND
Order 'dsub cable - cmp25t/ae25g/cfp25t - C7MFT-2506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2506G-ND.
DSUB CABLE - CMP25T/AE25G/CFP25T - C7MFT-2510G-ND
Order 'dsub cable - cmp25t/ae25g/cfp25t - C7MFT-2510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2510G-ND.
DSUB CABLE - CMP25T/AE25G/CFP25T - C7MFT-2525G-ND
Order 'dsub cable - cmp25t/ae25g/cfp25t - C7MFT-2525G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2525G-ND.
DSUB CABLE - CMP25T/AE25G/CFP25T - C7MFT-2550G-ND
Order 'dsub cable - cmp25t/ae25g/cfp25t - C7MFT-2550G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-2550G-ND.
DSUB CABLE - CMP25T/AE25M/X - C7MXT-2550M-ND
Order 'dsub cable - cmp25t/ae25m/x - C7MXT-2550M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXT-2550M-ND.
DSUB CABLE - CFP25G/AE25M/CFP25G - C7FFG-2550M-ND
Order 'dsub cable - cfp25g/ae25m/cfp25g - C7FFG-2550M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFG-2550M-ND.
DSUB CABLE - CMP25G/AE25M/CFP25G - C7MFG-2550M-ND
Order 'dsub cable - cmp25g/ae25m/cfp25g - C7MFG-2550M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFG-2550M-ND.
DSUB CABLE - CMP25G/AE25M/CMP25G - C7MMG-2550M-ND
Order 'dsub cable - cmp25g/ae25m/cmp25g - C7MMG-2550M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMG-2550M-ND.
DSUB CABLE - CMP25G/AE25M/X - C7MXG-2550M-ND
Order 'dsub cable - cmp25g/ae25m/x - C7MXG-2550M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXG-2550M-ND.
Options for D-sub Cable Assembly 50.0' (15.24m) CW Industries (VA) C7MFT-2550M-ND
Send this link via E-Mail
Help With This Screen
