Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DRTS-S93
CONN EDGECARD 26POS .100 EXTEND - HSC13DRTS-S93 - Connectors
| Digi-Key Part Number | HSC13DRTS-S93-ND |
10 |
11.01000 |
Extended Price
110.10 |
| Manufacturer Part Number | HSC13DRTS-S93 | |||
| Description | CONN EDGECARD 26POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSC13DRTS-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSC13DRTS S93 HSC13DRTSS93 |
HSC13DRTS-S93 Specification Sheet
CONN EDGECARD 26POS .100 EXTEND - HSC13DRTS-S93 (HSC13DRTS-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DRTS-S93Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DRTS-S93
Order 'conn edgecard 26pos .100 extend - HSC13DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DRTS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HSC13DRTS-S13
Order 'conn edgecard 26pos .100 extend - HSC13DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DRTS-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DREH-S93
Order 'conn edgecard 26pos .100 extend - HSC13DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DREI-S93
Order 'conn edgecard 26pos .100 extend - HSC13DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DREI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HSC13DREN-S93
Order 'conn edgecard 26pos .100 extend - HSC13DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DREN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DRES-S93
Order 'conn edgecard 26pos .100 extend - HSC13DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DRTH-S93
Order 'conn edgecard 26pos .100 extend - HSC13DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DRTH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DRTI-S93
Order 'conn edgecard 26pos .100 extend - HSC13DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DRTI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HSC13DRTN-S93
Order 'conn edgecard 26pos .100 extend - HSC13DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DRTN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DRTS
Order 'conn edgecard 26pos .100 extend - HSC13DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DRTS-S734
Order 'conn edgecard 26pos .100 extend - HSC13DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DRTS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DRYH-S93
Order 'conn edgecard 26pos .100 extend - HSC13DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DRYH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DRYI-S93
Order 'conn edgecard 26pos .100 extend - HSC13DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DRYI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HSC13DRYN-S93
Order 'conn edgecard 26pos .100 extend - HSC13DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DRYN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DRYS-S93
Order 'conn edgecard 26pos .100 extend - HSC13DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HSC13DRYS-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HSC13DRTS-S93
Send this link via E-Mail
Help With This Screen
