CONN EDGECARD 86POS DIP .156 SLD - HMM43DRXH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM43DRXH
| Digi-Key Part Number | HMM43DRXH-ND |
10 |
25.92000 |
Extended Price
259.20 |
| Manufacturer Part Number | HMM43DRXH | |||
| Description | CONN EDGECARD 86POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMM43DRXH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMM43DRXH HMM43DRXH |
HMM43DRXH Specification Sheet
CONN EDGECARD 86POS DIP .156 SLD - HMM43DRXH (HMM43DRXH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM43DRXHCONN EDGECARD 86POS DIP .156 SLD - HMM43DRXH
Order 'conn edgecard 86pos dip .156 sld - HMM43DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMM43DRXH-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRKF
Order 'conn edgecard 86pos dip .156 sld - ABM43DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRKF-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRKH
Order 'conn edgecard 86pos dip .156 sld - ABM43DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRKH-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRKI
Order 'conn edgecard 86pos dip .156 sld - ABM43DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRKI-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRKN
Order 'conn edgecard 86pos dip .156 sld - ABM43DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRKN-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRKS
Order 'conn edgecard 86pos dip .156 sld - ABM43DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRKS-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRSD
Order 'conn edgecard 86pos dip .156 sld - ABM43DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRSD-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRSD-S664
Order 'conn edgecard 86pos dip .156 sld - ABM43DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRSD-S664-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRSH
Order 'conn edgecard 86pos dip .156 sld - ABM43DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRSH-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRSI
Order 'conn edgecard 86pos dip .156 sld - ABM43DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRSI-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRSN
Order 'conn edgecard 86pos dip .156 sld - ABM43DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRSN-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRSN-S664
Order 'conn edgecard 86pos dip .156 sld - ABM43DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRSN-S664-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRSS
Order 'conn edgecard 86pos dip .156 sld - ABM43DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRSS-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRST
Order 'conn edgecard 86pos dip .156 sld - ABM43DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRST-ND.
CONN EDGECARD 86POS DIP .156 SLD - ABM43DRST-S664
Order 'conn edgecard 86pos dip .156 sld - ABM43DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRST-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM43DRXH
Send this link via E-Mail
Help With This Screen
