CONN EDGECARD 86POS .156 DIP SLD - HMM43DRUN
| Digi-Key Part Number | HMM43DRUN-ND |
10 |
27.55500 |
Extended Price
275.55 |
| Manufacturer Part Number | HMM43DRUN | |||
| Description | CONN EDGECARD 86POS .156 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMM43DRUN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMM43DRUN HMM43DRUN |
HMM43DRUN Specification Sheet
CONN EDGECARD 86POS .156 DIP SLD - HMM43DRUN (HMM43DRUN-ND)
Related parts :CONN EDGECARD 86POS .156 DIP SLD - HMM43DRUN
Order 'conn edgecard 86pos .156 dip sld - HMM43DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMM43DRUN-ND.
CONN EDGECARD 86POS .156 DIP SLD - ABM43DRUH
Order 'conn edgecard 86pos .156 dip sld - ABM43DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRUH-ND.
CONN EDGECARD 86POS .156 DIP SLD - ABM43DRUI
Order 'conn edgecard 86pos .156 dip sld - ABM43DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRUI-ND.
CONN EDGECARD 86POS .156 DIP SLD - ABM43DRUN
Order 'conn edgecard 86pos .156 dip sld - ABM43DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRUN-ND.
CONN EDGECARD 86POS .156 DIP SLD - ABM43DRUS
Order 'conn edgecard 86pos .156 dip sld - ABM43DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRUS-ND.
CONN EDGECARD 86POS .156 DIP SLD - ABM43DSUH
Order 'conn edgecard 86pos .156 dip sld - ABM43DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSUH-ND.
CONN EDGECARD 86POS .156 DIP SLD - ABM43DSUI
Order 'conn edgecard 86pos .156 dip sld - ABM43DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSUI-ND.
CONN EDGECARD 86POS .156 DIP SLD - ABM43DSUN
Order 'conn edgecard 86pos .156 dip sld - ABM43DSUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSUN-ND.
CONN EDGECARD 86POS .156 DIP SLD - ABM43DSUS
Order 'conn edgecard 86pos .156 dip sld - ABM43DSUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSUS-ND.
CONN EDGECARD 86POS .156 DIP SLD - ACM43DRUH
Order 'conn edgecard 86pos .156 dip sld - ACM43DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DRUH-ND.
CONN EDGECARD 86POS .156 DIP SLD - ACM43DRUI
Order 'conn edgecard 86pos .156 dip sld - ACM43DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DRUI-ND.
CONN EDGECARD 86POS .156 DIP SLD - ACM43DRUN
Order 'conn edgecard 86pos .156 dip sld - ACM43DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DRUN-ND.
CONN EDGECARD 86POS .156 DIP SLD - ACM43DRUS
Order 'conn edgecard 86pos .156 dip sld - ACM43DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DRUS-ND.
CONN EDGECARD 86POS .156 DIP SLD - ACM43DSUH
Order 'conn edgecard 86pos .156 dip sld - ACM43DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSUH-ND.
CONN EDGECARD 86POS .156 DIP SLD - ACM43DSUI
Order 'conn edgecard 86pos .156 dip sld - ACM43DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSUI-ND.
Send this link via E-Mail
Help With This Screen
