Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM43DRUI
CONN EDGECARD 86POS .156 DIP SLD - HMM43DRUI - Connectors
| Digi-Key Part Number | HMM43DRUI-ND |
10 |
27.93000 |
Extended Price
279.30 |
| Manufacturer Part Number | HMM43DRUI | |||
| Description | CONN EDGECARD 86POS .156 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMM43DRUI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMM43DRUI HMM43DRUI |
HMM43DRUI Specification Sheet
CONN EDGECARD 86POS .156 DIP SLD - HMM43DRUI (HMM43DRUI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM43DRUIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM43DRUI
Order 'conn edgecard 86pos .156 dip sld - HMM43DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMM43DRUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DRUH
Order 'conn edgecard 86pos .156 dip sld - ABM43DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DRUI
Order 'conn edgecard 86pos .156 dip sld - ABM43DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM43DRUN
Order 'conn edgecard 86pos .156 dip sld - ABM43DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DRUS
Order 'conn edgecard 86pos .156 dip sld - ABM43DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DRUS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSUH
Order 'conn edgecard 86pos .156 dip sld - ABM43DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSUI
Order 'conn edgecard 86pos .156 dip sld - ABM43DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM43DSUN
Order 'conn edgecard 86pos .156 dip sld - ABM43DSUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DSUS
Order 'conn edgecard 86pos .156 dip sld - ABM43DSUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSUS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DRUH
Order 'conn edgecard 86pos .156 dip sld - ACM43DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DRUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DRUI
Order 'conn edgecard 86pos .156 dip sld - ACM43DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DRUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM43DRUN
Order 'conn edgecard 86pos .156 dip sld - ACM43DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DRUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DRUS
Order 'conn edgecard 86pos .156 dip sld - ACM43DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DRUS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSUH
Order 'conn edgecard 86pos .156 dip sld - ACM43DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM43DSUI
Order 'conn edgecard 86pos .156 dip sld - ACM43DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM43DSUI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM43DRUI
Send this link via E-Mail
Help With This Screen
