CONN EDGECARD 36POS .156 EYELET - HMM18DSEF - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM18DSEF
| Digi-Key Part Number | HMM18DSEF-ND |
10 |
15.33000 |
Extended Price
153.30 |
| Manufacturer Part Number | HMM18DSEF | |||
| Description | CONN EDGECARD 36POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMM18DSEF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMM18DSEF HMM18DSEF |
HMM18DSEF Specification Sheet
CONN EDGECARD 36POS .156 EYELET - HMM18DSEF (HMM18DSEF-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM18DSEFCONN EDGECARD 36POS .156 EYELET - HMM18DSEF
Order 'conn edgecard 36pos .156 eyelet - HMM18DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMM18DSEF-ND.
CONN EDGECARD 36POS .156 EYELET - HMM18DSEF-S243
Order 'conn edgecard 36pos .156 eyelet - HMM18DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMM18DSEF-S243-ND.
CONN EDGECARD 36POS .156 EYELET - ABM18DSEF
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEF-ND.
CONN EDGECARD 36POS .156 EYELET - ABM18DSEF-S243
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEF-S243-ND.
CONN EDGECARD 36POS .156 EYELET - ABM18DSEH
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEH-ND.
CONN EDGECARD 36POS .156 EYELET - ABM18DSEH-S243
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEH-S243-ND.
CONN EDGECARD 36POS .156 EYELET - ABM18DSEI
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEI-ND.
CONN EDGECARD 36POS .156 EYELET - ABM18DSEI-S243
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEI-S243-ND.
CONN EDGECARD 36POS .156 EYELET - ABM18DSEN
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEN-ND.
CONN EDGECARD 36POS .156 EYELET - ABM18DSEN-S243
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEN-S243-ND.
CONN EDGECARD 36POS .156 EYELET - ABM18DSEP-S243
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEP-S243-ND.
CONN EDGECARD 36POS .156 EYELET - ABM18DSES
Order 'conn edgecard 36pos .156 eyelet - ABM18DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSES-ND.
CONN EDGECARD 36POS .156 EYELET - ABM18DSES-S243
Order 'conn edgecard 36pos .156 eyelet - ABM18DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSES-S243-ND.
CONN EDGECARD 36POS .156 EYELET - ACM18DSEF
Order 'conn edgecard 36pos .156 eyelet - ACM18DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DSEF-ND.
CONN EDGECARD 36POS .156 EYELET - ACM18DSEF-S243
Order 'conn edgecard 36pos .156 eyelet - ACM18DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DSEF-S243-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM18DSEF
Send this link via E-Mail
Help With This Screen
