CONN EDGECARD 36POS R/A .156 SLD - HMM18DSAH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM18DSAH
| Digi-Key Part Number | HMM18DSAH-ND |
10 |
16.24500 |
Extended Price
162.45 |
| Manufacturer Part Number | HMM18DSAH | |||
| Description | CONN EDGECARD 36POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMM18DSAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMM18DSAH HMM18DSAH |
HMM18DSAH Specification Sheet
CONN EDGECARD 36POS R/A .156 SLD - HMM18DSAH (HMM18DSAH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM18DSAHCONN EDGECARD 36POS R/A .156 SLD - HMM18DSAH
Order 'conn edgecard 36pos r/a .156 sld - HMM18DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMM18DSAH-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBA
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBA-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBD
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBD-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBH
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBH-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBI
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBI-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBN
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBN-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBS
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBS-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBS-S1075
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBS-S1075-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBT
Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBT-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABM18DSAH
Order 'conn edgecard 36pos r/a .156 sld - ABM18DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSAH-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABM18DSAI
Order 'conn edgecard 36pos r/a .156 sld - ABM18DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSAI-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABM18DSAN
Order 'conn edgecard 36pos r/a .156 sld - ABM18DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSAN-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABM18DSAS
Order 'conn edgecard 36pos r/a .156 sld - ABM18DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSAS-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABM18DTAD
Order 'conn edgecard 36pos r/a .156 sld - ABM18DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DTAD-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABM18DTAD-S189
Order 'conn edgecard 36pos r/a .156 sld - ABM18DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DTAD-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMM18DSAH
Send this link via E-Mail
Help With This Screen
