D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FXG-1510G-ND
DSUB CABLE - CFP15G/AE15G/X - C7FXG-1510G-ND
| Digi-Key Part Number | C7FXG-1510G-ND |
1 10 50 100 250 500 1000 2500 5000 |
6.07000 4.59800 3.71740 3.52180 2.93484 2.73918 2.54352 2.44569 2.34786 |
Extended Price
6.07 45.98 185.87 352.18 733.71 1369.59 2543.52 6114.23 11739.30 |
| Manufacturer Part Number | C7FXG-1510G-ND | |||
| Description | DSUB CABLE - CFP15G/AE15G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C7FXG-1510G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Individual Wire Leads |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold |
| Type | DB15 |
| Contact Finish Thickness | 10µin (0.25µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C7FXG 1510G ND C7FXG1510GND C7FXG 1510G ND C7FXG1510GND C7FXG-1510G |
DSUB CABLE - CFP15G/AE15G/X - C7FXG-1510G-ND (C7FXG-1510G-ND)
Related parts D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FXG-1510G-NDD-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FXG-1510G-ND
Order 'dsub cable - cfp15g/ae15g/x - C7FXG-1510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-1510G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FXG-1506G-ND
Order 'dsub cable - cfp15g/ae15g/x - C7FXG-1506G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-1506G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FFS-1510G-ND
Order 'dsub cable - cfp15s/ae15g/cfp15s - C7FFS-1510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFS-1510G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FFT-1510G-ND
Order 'dsub cable - cfp15t/ae15g/cfp15t - C7FFT-1510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FFT-1510G-ND.
D-sub Cable Assembly 6.0' (1.83m) CW Industries (VA) C7FXG-1506M-ND
Order 'dsub cable - cfp15g/ae15m/x - C7FXG-1506M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-1506M-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FXG-1510M-ND
Order 'dsub cable - cfp15g/ae15m/x - C7FXG-1510M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXG-1510M-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FXS-1510G-ND
Order 'dsub cable - cfp15s/ae15g/x - C7FXS-1510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXS-1510G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FXT-1510G-ND
Order 'dsub cable - cfp15t/ae15g/x - C7FXT-1510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7FXT-1510G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MFS-1510G-ND
Order 'dsub cable - cmp15s/ae15g/cfp15s - C7MFS-1510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFS-1510G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MFT-1510G-ND
Order 'dsub cable - cmp15t/ae15g/cfp15t - C7MFT-1510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MFT-1510G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MMG-1510G-ND
Order 'dsub cable - cmp15g/ae15g/cmp15g - C7MMG-1510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMG-1510G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MMS-1510G-ND
Order 'dsub cable - cmp15s/ae15g/cmp15s - C7MMS-1510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMS-1510G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MMT-1510G-ND
Order 'dsub cable - cmp15t/ae15g/cmp15t - C7MMT-1510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MMT-1510G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MXG-1510G-ND
Order 'dsub cable - cmp15g/ae15g/x - C7MXG-1510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXG-1510G-ND.
D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7MXS-1510G-ND
Order 'dsub cable - cmp15s/ae15g/x - C7MXS-1510G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C7MXS-1510G-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) CW Industries (VA) C7FXG-1510G-ND
Send this link via E-Mail
Help With This Screen
