CONN EDGECARD 80POS .100 R/A PCB - HMC40DRAH-S734
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC40DRAH-S734
| Digi-Key Part Number | HMC40DRAH-S734-ND |
10 |
26.05500 |
Extended Price
260.55 |
| Manufacturer Part Number | HMC40DRAH-S734 | |||
| Description | CONN EDGECARD 80POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMC40DRAH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMC40DRAH S734 HMC40DRAHS734 |
HMC40DRAH-S734 Specification Sheet
CONN EDGECARD 80POS .100 R/A PCB - HMC40DRAH-S734 (HMC40DRAH-S734-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC40DRAH-S734CONN EDGECARD 80POS .100 R/A PCB - HMC40DRAH-S734
Order 'conn edgecard 80pos .100 r/a pcb - HMC40DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMC40DRAH-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - GEC40DREI-S734
Order 'conn edgecard 80pos .100 r/a pcb - GEC40DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC40DREI-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - ABC40DRAH-S734
Order 'conn edgecard 80pos .100 r/a pcb - ABC40DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRAH-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - ABC40DRAI-S734
Order 'conn edgecard 80pos .100 r/a pcb - ABC40DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRAI-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - ABC40DRAN-S734
Order 'conn edgecard 80pos .100 r/a pcb - ABC40DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRAN-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - ABC40DRAS-S734
Order 'conn edgecard 80pos .100 r/a pcb - ABC40DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC40DRAS-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - ACC40DRAH-S734
Order 'conn edgecard 80pos .100 r/a pcb - ACC40DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC40DRAH-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - ACC40DRAI-S734
Order 'conn edgecard 80pos .100 r/a pcb - ACC40DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC40DRAI-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - ACC40DRAN-S734
Order 'conn edgecard 80pos .100 r/a pcb - ACC40DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC40DRAN-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - ACC40DRAS-S734
Order 'conn edgecard 80pos .100 r/a pcb - ACC40DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC40DRAS-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - AMC40DRAH-S734
Order 'conn edgecard 80pos .100 r/a pcb - AMC40DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC40DRAH-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - AMC40DRAI-S734
Order 'conn edgecard 80pos .100 r/a pcb - AMC40DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC40DRAI-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - AMC40DRAN-S734
Order 'conn edgecard 80pos .100 r/a pcb - AMC40DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC40DRAN-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - AMC40DRAS-S734
Order 'conn edgecard 80pos .100 r/a pcb - AMC40DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC40DRAS-S734-ND.
CONN EDGECARD 80POS .100 R/A PCB - ASC40DRAH-S734
Order 'conn edgecard 80pos .100 r/a pcb - ASC40DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC40DRAH-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC40DRAH-S734
Send this link via E-Mail
Help With This Screen
