DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C6RRS-2436M-ND
DIP CABLE - CDR24S/AE24M/CDR24S - C6RRS-2436M-ND
| Digi-Key Part Number | C6RRS-2436M-ND |
1 10 100 250 500 1000 2500 5000 |
14.81000 11.22700 8.59930 7.16608 6.68834 6.21061 5.97174 5.73287 |
Extended Price
14.81 112.27 859.93 1791.52 3344.17 6210.61 14929.35 28664.35 |
| Manufacturer Part Number | C6RRS-2436M-ND | |||
| Description | DIP CABLE - CDR24S/AE24M/CDR24S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C6RRS-2436M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 24 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C6RRS 2436M ND C6RRS2436MND C6RRS 2436M ND C6RRS2436MND C6RRS-2436M |
C6RRS-2436M-ND Specification Sheet
DIP CABLE - CDR24S/AE24M/CDR24S - C6RRS-2436M-ND (C6RRS-2436M-ND)
Related parts DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C6RRS-2436M-NDDIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C6RRS-2436M-ND
Order 'dip cable - cdr24s/ae24m/cdr24s - C6RRS-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRS-2436M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C2PXG-2436M-ND
Order 'dip cable - cdp24g/ae24m/x - C2PXG-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-2436M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C2PXS-2436M-ND
Order 'dip cable - cdp24s/ae24m/x - C2PXS-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-2436M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C2PXT-2436M-ND
Order 'dip cable - cdp24t/ae24m/x - C2PXT-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-2436M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C2RXG-2436M-ND
Order 'dip cable - cdp24g/ae24m/x - C2RXG-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-2436M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C2RXT-2436M-ND
Order 'dip cable - cdp24t/ae24m/x - C2RXT-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-2436M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C4PXG-2436M-ND
Order 'dip cable - cdp24g/ae24m/x - C4PXG-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-2436M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C4PXS-2436M-ND
Order 'dip cable - cdp24s/ae24m/x - C4PXS-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-2436M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C4PXT-2436M-ND
Order 'dip cable - cdp24t/ae24m/x - C4PXT-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-2436M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C4RXG-2436M-ND
Order 'dip cable - cdr24g/ae24m/x - C4RXG-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-2436M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C4RXT-2436M-ND
Order 'dip cable - cdr24t/ae24m/x - C4RXT-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2436M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPG-2436M-ND
Order 'dip cable - cdp24g/ae24m/cdp24g - C0PPG-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-2436M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPS-2436M-ND
Order 'dip cable - cdp24s/ae24m/cdp24s - C0PPS-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-2436M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPT-2436M-ND
Order 'dip cable - cdp24t/ae24m/cdp24t - C0PPT-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-2436M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C0RRG-2436M-ND
Order 'dip cable - cdr24g/ae24m/cdr24g - C0RRG-2436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-2436M-ND.
Options for DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C6RRS-2436M-ND
Send this link via E-Mail
Help With This Screen
