DIP CABLE - CDR24S/AE24M/CDR24S - C6RRS-2418M-ND - Cable Assemblies
DIP to DIP Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C6RRS-2418M-ND
| Digi-Key Part Number | C6RRS-2418M-ND |
1 10 100 250 500 1000 2500 5000 |
12.09000 9.16200 7.01770 5.84804 5.45818 5.06831 4.87338 4.67844 |
Extended Price
12.09 91.62 701.77 1462.01 2729.09 5068.31 12183.45 23392.20 |
| Manufacturer Part Number | C6RRS-2418M-ND | |||
| Description | DIP CABLE - CDR24S/AE24M/CDR24S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C6RRS-2418M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 24 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C6RRS 2418M ND C6RRS2418MND C6RRS 2418M ND C6RRS2418MND C6RRS-2418M |
C6RRS-2418M-ND Specification Sheet
DIP CABLE - CDR24S/AE24M/CDR24S - C6RRS-2418M-ND (C6RRS-2418M-ND) - Cable Assemblies
Related parts DIP to DIP Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C6RRS-2418M-NDDIP CABLE - CDR24S/AE24M/CDR24S - C6RRS-2418M-ND
Order 'dip cable - cdr24s/ae24m/cdr24s - C6RRS-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRS-2418M-ND.
DIP CABLE - CDP24G/AE24M/X - C2PXG-2418M-ND
Order 'dip cable - cdp24g/ae24m/x - C2PXG-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-2418M-ND.
DIP CABLE - CDP24S/AE24M/X - C2PXS-2418M-ND
Order 'dip cable - cdp24s/ae24m/x - C2PXS-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-2418M-ND.
DIP CABLE - CDP24T/AE24M/X - C2PXT-2418M-ND
Order 'dip cable - cdp24t/ae24m/x - C2PXT-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-2418M-ND.
DIP CABLE - CDP24G/AE24M/X - C2RXG-2418M-ND
Order 'dip cable - cdp24g/ae24m/x - C2RXG-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-2418M-ND.
DIP CABLE - CDP24T/AE24M/X - C2RXT-2418M-ND
Order 'dip cable - cdp24t/ae24m/x - C2RXT-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-2418M-ND.
DIP CABLE - CDP24G/AE24M/X - C4PXG-2418M-ND
Order 'dip cable - cdp24g/ae24m/x - C4PXG-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-2418M-ND.
DIP CABLE - CDP24S/AE24M/X - C4PXS-2418M-ND
Order 'dip cable - cdp24s/ae24m/x - C4PXS-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-2418M-ND.
DIP CABLE - CDP24T/AE24M/X - C4PXT-2418M-ND
Order 'dip cable - cdp24t/ae24m/x - C4PXT-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-2418M-ND.
DIP CABLE - CDR24G/AE24M/X - C4RXG-2418M-ND
Order 'dip cable - cdr24g/ae24m/x - C4RXG-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-2418M-ND.
DIP CABLE - CDR24T/AE24M/X - C4RXT-2418M-ND
Order 'dip cable - cdr24t/ae24m/x - C4RXT-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2418M-ND.
DIP CABLE - CDP24G/AE24M/CDP24G - C0PPG-2418M-ND
Order 'dip cable - cdp24g/ae24m/cdp24g - C0PPG-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-2418M-ND.
DIP CABLE - CDP24S/AE24M/CDP24S - C0PPS-2418M-ND
Order 'dip cable - cdp24s/ae24m/cdp24s - C0PPS-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-2418M-ND.
DIP CABLE - CDP24T/AE24M/CDP24T - C0PPT-2418M-ND
Order 'dip cable - cdp24t/ae24m/cdp24t - C0PPT-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-2418M-ND.
DIP CABLE - CDR24G/AE24M/CDR24G - C0RRG-2418M-ND
Order 'dip cable - cdr24g/ae24m/cdr24g - C0RRG-2418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-2418M-ND.
Options for DIP to DIP Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C6RRS-2418M-ND
Send this link via E-Mail
Help With This Screen
