DIP CABLE - CDR24S/AE24G/CDR24S - C6RRS-2406G-ND
DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C6RRS-2406G-ND
| Digi-Key Part Number | C6RRS-2406G-ND |
1 10 100 250 500 1000 2500 5000 |
9.63000 7.30100 5.59220 4.66020 4.34952 4.03884 3.88350 3.72816 |
Extended Price
9.63 73.01 559.22 1165.05 2174.76 4038.84 9708.75 18640.80 |
| Manufacturer Part Number | C6RRS-2406G-ND | |||
| Description | DIP CABLE - CDR24S/AE24G/CDR24S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C6RRS-2406G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 24 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C6RRS 2406G ND C6RRS2406GND C6RRS 2406G ND C6RRS2406GND C6RRS-2406G |
C6RRS-2406G-ND Specification Sheet
DIP CABLE - CDR24S/AE24G/CDR24S - C6RRS-2406G-ND (C6RRS-2406G-ND)
Related parts DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C6RRS-2406G-NDDIP CABLE - CDR24S/AE24G/CDR24S - C6RRS-2406G-ND
Order 'dip cable - cdr24s/ae24g/cdr24s - C6RRS-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6RRS-2406G-ND.
DIP CABLE - CDP24G/AE24G/X - C2PXG-2406G-ND
Order 'dip cable - cdp24g/ae24g/x - C2PXG-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-2406G-ND.
DIP CABLE - CDP24S/AE24G/X - C2PXS-2406G-ND
Order 'dip cable - cdp24s/ae24g/x - C2PXS-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-2406G-ND.
DIP CABLE - CDP24T/AE24G/X - C2PXT-2406G-ND
Order 'dip cable - cdp24t/ae24g/x - C2PXT-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-2406G-ND.
DIP CABLE - CDP24G/AE24G/X - C2RXG-2406G-ND
Order 'dip cable - cdp24g/ae24g/x - C2RXG-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-2406G-ND.
DIP CABLE - CDP24T/AE24G/X - C2RXT-2406G-ND
Order 'dip cable - cdp24t/ae24g/x - C2RXT-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-2406G-ND.
DIP CABLE - CDP24G/AE24G/X - C4PXG-2406G-ND
Order 'dip cable - cdp24g/ae24g/x - C4PXG-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-2406G-ND.
DIP CABLE - CDP24S/AE24G/X - C4PXS-2406G-ND
Order 'dip cable - cdp24s/ae24g/x - C4PXS-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-2406G-ND.
DIP CABLE - CDP24T/AE24G/X - C4PXT-2406G-ND
Order 'dip cable - cdp24t/ae24g/x - C4PXT-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-2406G-ND.
DIP CABLE - CDR24G/AE24G/X - C4RXG-2406G-ND
Order 'dip cable - cdr24g/ae24g/x - C4RXG-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-2406G-ND.
DIP CABLE - CDR24T/AE24G/X - C4RXT-2406G-ND
Order 'dip cable - cdr24t/ae24g/x - C4RXT-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2406G-ND.
DIP CABLE - CDP24G/AE24G/CDP24G - C0PPG-2406G-ND
Order 'dip cable - cdp24g/ae24g/cdp24g - C0PPG-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-2406G-ND.
DIP CABLE - CDP24S/AE24G/CDP24S - C0PPS-2406G-ND
Order 'dip cable - cdp24s/ae24g/cdp24s - C0PPS-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-2406G-ND.
DIP CABLE - CDP24T/AE24G/CDP24T - C0PPT-2406G-ND
Order 'dip cable - cdp24t/ae24g/cdp24t - C0PPT-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-2406G-ND.
DIP CABLE - CDR24G/AE24G/CDR24G - C0RRG-2406G-ND
Order 'dip cable - cdr24g/ae24g/cdr24g - C0RRG-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-2406G-ND.
Options for DIP to DIP Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C6RRS-2406G-ND
Send this link via E-Mail
Help With This Screen
