DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C6RRS-1636M-ND
DIP CABLE - CDR16S/AE16M/CDR16S - C6RRS-1636M-ND - Cable Assemblies
| Digi-Key Part Number | C6RRS-1636M-ND |
1 10 100 250 500 1000 2500 5000 |
9.94000 7.53900 5.77440 4.81200 4.49118 4.17039 4.00999 3.84959 |
Extended Price
9.94 75.39 577.44 1203.00 2245.59 4170.39 10024.98 19247.95 |
| Manufacturer Part Number | C6RRS-1636M-ND | |||
| Description | DIP CABLE - CDR16S/AE16M/CDR16S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C6RRS-1636M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 16 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C6RRS 1636M ND C6RRS1636MND C6RRS 1636M ND C6RRS1636MND C6RRS-1636M |
C6RRS-1636M-ND Specification Sheet
DIP CABLE - CDR16S/AE16M/CDR16S - C6RRS-1636M-ND (C6RRS-1636M-ND) - Cable Assemblies
Related parts DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C6RRS-1636M-NDDIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C2PXG-1636M-ND
Order 'dip cable - cdp16g/ae16m/x - C2PXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1636M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C2PXS-1636M-ND
Order 'dip cable - cdp16s/ae16m/x - C2PXS-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1636M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C2PXT-1636M-ND
Order 'dip cable - cdp16t/ae16m/x - C2PXT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1636M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C2RXG-1636M-ND
Order 'dip cable - cdp16g/ae16m/x - C2RXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1636M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C2RXT-1636M-ND
Order 'dip cable - cdp16t/ae16m/x - C2RXT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1636M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C4PXG-1636M-ND
Order 'dip cable - cdp16g/ae16m/x - C4PXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1636M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C4PXS-1636M-ND
Order 'dip cable - cdp16s/ae16m/x - C4PXS-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1636M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C4PXT-1636M-ND
Order 'dip cable - cdp16t/ae16m/x - C4PXT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1636M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C4RXG-1636M-ND
Order 'dip cable - cdr16g/ae16m/x - C4RXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1636M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C4RXT-1636M-ND
Order 'dip cable - cdr16t/ae16m/x - C4RXT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1636M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPG-1636M-ND
Order 'dip cable - cdp16g/ae16m/cdp16g - C0PPG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1636M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPS-1636M-ND
Order 'dip cable - cdp16s/ae16m/cdp16s - C0PPS-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1636M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C0PPT-1636M-ND
Order 'dip cable - cdp16t/ae16m/cdp16t - C0PPT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1636M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C0RRG-1636M-ND
Order 'dip cable - cdr16g/ae16m/cdr16g - C0RRG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1636M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C0RRT-1636M-ND
Order 'dip cable - cdr16t/ae16m/cdr16t - C0RRT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1636M-ND.
Options for DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C6RRS-1636M-ND
Send this link via E-Mail
Help With This Screen
