CONN EDGECARD 50POS .100 EYELET - HMC25DREH-S93 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC25DREH-S93
| Digi-Key Part Number | HMC25DREH-S93-ND |
10 |
14.58000 |
Extended Price
145.80 |
| Manufacturer Part Number | HMC25DREH-S93 | |||
| Description | CONN EDGECARD 50POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMC25DREH-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMC25DREH S93 HMC25DREHS93 |
HMC25DREH-S93 Specification Sheet
CONN EDGECARD 50POS .100 EYELET - HMC25DREH-S93 (HMC25DREH-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC25DREH-S93CONN EDGECARD 50POS .100 EYELET - HMC25DREH-S93
Order 'conn edgecard 50pos .100 eyelet - HMC25DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMC25DREH-S93-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREH-S93
Order 'conn edgecard 50pos .100 eyelet - GEC25DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREH-S93-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREI-S93
Order 'conn edgecard 50pos .100 eyelet - GEC25DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREI-S93-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DREN-S93
Order 'conn edgecard 50pos .100 eyelet - GEC25DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREN-S93-ND.
CONN EDGECARD 50POS .100 EYELET - GEC25DRES-S93
Order 'conn edgecard 50pos .100 eyelet - GEC25DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRES-S93-ND.
CONN EDGECARD 50POS .100 EYELET - ABC25DREH-S93
Order 'conn edgecard 50pos .100 eyelet - ABC25DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DREH-S93-ND.
CONN EDGECARD 50POS .100 EYELET - ABC25DREI-S93
Order 'conn edgecard 50pos .100 eyelet - ABC25DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DREI-S93-ND.
CONN EDGECARD 50POS .100 EYELET - ABC25DREN-S93
Order 'conn edgecard 50pos .100 eyelet - ABC25DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DREN-S93-ND.
CONN EDGECARD 50POS .100 EYELET - ABC25DRES-S93
Order 'conn edgecard 50pos .100 eyelet - ABC25DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRES-S93-ND.
CONN EDGECARD 50POS .100 EYELET - ACC25DREH-S93
Order 'conn edgecard 50pos .100 eyelet - ACC25DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DREH-S93-ND.
CONN EDGECARD 50POS .100 EYELET - ACC25DREI-S93
Order 'conn edgecard 50pos .100 eyelet - ACC25DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DREI-S93-ND.
CONN EDGECARD 50POS .100 EYELET - ACC25DREN-S93
Order 'conn edgecard 50pos .100 eyelet - ACC25DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DREN-S93-ND.
CONN EDGECARD 50POS .100 EYELET - ACC25DRES-S93
Order 'conn edgecard 50pos .100 eyelet - ACC25DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC25DRES-S93-ND.
CONN EDGECARD 50POS .100 EYELET - AMC25DREH-S93
Order 'conn edgecard 50pos .100 eyelet - AMC25DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC25DREH-S93-ND.
CONN EDGECARD 50POS .100 EYELET - AMC25DREI-S93
Order 'conn edgecard 50pos .100 eyelet - AMC25DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC25DREI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC25DREH-S93
Send this link via E-Mail
Help With This Screen
