Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC25DREH

CONN EDGECARD 50POS .100 EYELET - HMC25DREH - Connectors

Digi-Key Part Number HMC25DREH-ND
Price Break
10
Unit Price
14.50500
Extended Price
145.05
Manufacturer Part NumberHMC25DREH
DescriptionCONN EDGECARD 50POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC25DREH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC25DREH
Technical/Catalog InformationHMC25DREH
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Number of Positions 50
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlue
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HMC25DREH
HMC25DREH

HMC25DREH Specification Sheet

Image of CONN EDGECARD 50POS .100 EYELET - HMC25DREH

CONN EDGECARD 50POS .100 EYELET - HMC25DREH (HMC25DREH-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC25DREH
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC25DREH
 Order 'conn edgecard 50pos .100 eyelet - HMC25DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMC25DREH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC25DREH-S734
 Order 'conn edgecard 50pos .100 eyelet - HMC25DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMC25DREH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC25DREH-S93
 Order 'conn edgecard 50pos .100 eyelet - HMC25DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMC25DREH-S93-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBC25DREN
 Order 'conn edgecard 50pos .100 eyelet - EBC25DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREF
 Order 'conn edgecard 50pos .100 eyelet - GEC25DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREF-S734
 Order 'conn edgecard 50pos .100 eyelet - GEC25DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREH
 Order 'conn edgecard 50pos .100 eyelet - GEC25DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREH-S734
 Order 'conn edgecard 50pos .100 eyelet - GEC25DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREH-S93
 Order 'conn edgecard 50pos .100 eyelet - GEC25DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREI
 Order 'conn edgecard 50pos .100 eyelet - GEC25DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DREI-S93
 Order 'conn edgecard 50pos .100 eyelet - GEC25DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC25DREN
 Order 'conn edgecard 50pos .100 eyelet - GEC25DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC25DREN-S734
 Order 'conn edgecard 50pos .100 eyelet - GEC25DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC25DREN-S93
 Order 'conn edgecard 50pos .100 eyelet - GEC25DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC25DRES
 Order 'conn edgecard 50pos .100 eyelet - GEC25DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC25DRES-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC25DREH
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 50POS .100 EYELET - HMC25DREH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 50POS .100 EYELET - HMC25DREF-S734 Next: CONN EDGECARD 50POS .100 EYELET - HMC25DREH-S734
CONN EDGECARD 50POS .100 EYELET - HMC25DREH