DIP to DIP Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C6PPT-1418M-ND
DIP CABLE - CDP14T/AE14M/CDP14T - C6PPT-1418M-ND - Cable Assemblies
| Digi-Key Part Number | C6PPT-1418M-ND |
1 10 100 250 500 1000 2500 5000 |
6.37000 4.83000 3.69960 3.08300 2.87746 2.67193 2.56916 2.46640 |
Extended Price
6.37 48.30 369.96 770.75 1438.73 2671.93 6422.90 12332.00 |
| Manufacturer Part Number | C6PPT-1418M-ND | |||
| Description | DIP CABLE - CDP14T/AE14M/CDP14T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DIP to DIP Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C6PPT-1418M-ND
| Technical/Catalog Information | C6PPT-1418M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 14 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C6PPT 1418M ND C6PPT1418MND C6PPT 1418M ND C6PPT1418MND C6PPT-1418M |
C6PPT-1418M-ND Specification Sheet
DIP CABLE - CDP14T/AE14M/CDP14T - C6PPT-1418M-ND (C6PPT-1418M-ND) - Cable Assemblies
Related parts DIP to DIP Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C6PPT-1418M-NDDIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C2PXG-1418M-ND
Order 'dip cable - cdp14g/ae14m/x - C2PXG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1418M-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C2PXS-1418M-ND
Order 'dip cable - cdp14s/ae14m/x - C2PXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1418M-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C2RXG-1418M-ND
Order 'dip cable - cdp14g/ae14m/x - C2RXG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1418M-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C2RXS-1418M-ND
Order 'dip cable - cdr14s/ae14m/x - C2RXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1418M-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C4PXG-1418M-ND
Order 'dip cable - cdp14g/ae14m/x - C4PXG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1418M-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C4PXS-1418M-ND
Order 'dip cable - cdp14s/ae14m/x - C4PXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1418M-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C4RXG-1418M-ND
Order 'dip cable - cdr14g/ae14m/x - C4RXG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1418M-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C4RXS-1418M-ND
Order 'dip cable - cdr14s/ae14m/x - C4RXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1418M-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C4RXT-1418M-ND
Order 'dip cable - cdr14t/ae14m/x - C4RXT-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1418M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C0PPG-1418M-ND
Order 'dip cable - cdp14g/ae14m/cdp14g - C0PPG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1418M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C0PPS-1418M-ND
Order 'dip cable - cdp14s/ae14m/cdp14s - C0PPS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1418M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C0RRG-1418M-ND
Order 'dip cable - cdr14g/ae14m/cdr14g - C0RRG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1418M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C0RRS-1418M-ND
Order 'dip cable - cdr14s/ae14m/cdr14s - C0RRS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1418M-ND.
DIP to DIP, Reversed Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C0RRT-1418M-ND
Order 'dip cable - cdr14t/ae14m/cdr14t - C0RRT-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1418M-ND.
DIP to DIP Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C6PPG-1418M-ND
Order 'dip cable - cdp14g/ae14m/cdp14g - C6PPG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-1418M-ND.
Options for DIP to DIP Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C6PPT-1418M-ND
Send this link via E-Mail
Help With This Screen
