Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC15DREF
CONN EDGECARD 30POS .100 EYELET - HMC15DREF - Connectors
| Digi-Key Part Number | HMC15DREF-ND |
10 |
12.16500 |
Extended Price
121.65 |
| Manufacturer Part Number | HMC15DREF | |||
| Description | CONN EDGECARD 30POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMC15DREF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMC15DREF HMC15DREF |
HMC15DREF Specification Sheet
CONN EDGECARD 30POS .100 EYELET - HMC15DREF (HMC15DREF-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC15DREFGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC15DREF
Order 'conn edgecard 30pos .100 eyelet - HMC15DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMC15DREF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC15DREF-S734
Order 'conn edgecard 30pos .100 eyelet - HMC15DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMC15DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DREF
Order 'conn edgecard 30pos .100 eyelet - GEC15DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DREF-S734
Order 'conn edgecard 30pos .100 eyelet - GEC15DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DREH
Order 'conn edgecard 30pos .100 eyelet - GEC15DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DREH-S734
Order 'conn edgecard 30pos .100 eyelet - GEC15DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DREH-S93
Order 'conn edgecard 30pos .100 eyelet - GEC15DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DREI
Order 'conn edgecard 30pos .100 eyelet - GEC15DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DREI-S93
Order 'conn edgecard 30pos .100 eyelet - GEC15DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC15DREN
Order 'conn edgecard 30pos .100 eyelet - GEC15DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC15DREN-S734
Order 'conn edgecard 30pos .100 eyelet - GEC15DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC15DREN-S93
Order 'conn edgecard 30pos .100 eyelet - GEC15DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DRES
Order 'conn edgecard 30pos .100 eyelet - GEC15DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRES-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DRES-S734
Order 'conn edgecard 30pos .100 eyelet - GEC15DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRES-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC15DRES-S93
Order 'conn edgecard 30pos .100 eyelet - GEC15DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRES-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC15DREF
Send this link via E-Mail
Help With This Screen
