1550mAh Battery Assembly / Pack Battery 3.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF3
BATTERY PACK NIMH 3.6V 1550MAH - HHR-160AA/BF3 - Batteries
| Digi-Key Part Number | P060-F031-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HHR-160AA/BF3 | |||
| Description | BATTERY PACK NIMH 3.6V 1550MAH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-160AA/BF3 |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | AA - Button Top |
| Number of Cells | 3 |
| Voltage - Rated | 3.6V |
| Capacity | 1550mAh |
| Structure | 1 Row x 3 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Metal Hydride (NiMH) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 160AA BF3 HHR160AABF3 P060 F031 ND P060F031ND P060-F031 |
BATTERY PACK NIMH 3.6V 1550MAH - HHR-160AA/BF3 (P060-F031-ND) - Batteries
Related parts 1550mAh Battery Assembly / Pack Battery 3.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF31550mAh Battery Assembly / Pack Battery 3.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF3
Order 'battery pack nimh 3.6v 1550mah - HHR-160AA/BF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F031-ND.
700mAh Battery Assembly / Pack Battery 3.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-75AAA/BF3
Order 'battery pack nimh 3.6v 700mah - HHR-75AAA/BF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-F031-ND.
650mAh Battery Assembly / Pack Battery 3.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-70AAA/BF3
Order 'battery pack nimh 3.6v 650mah - HHR-70AAA/BF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P051-F031-ND.
1550mAh Battery Assembly / Pack Battery 2.4V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF2
Order 'battery pack nimh 2.4v 1550mah - HHR-160AA/BF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F021-ND.
1550mAh Battery Assembly / Pack Battery 4.8V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF2X2
Order 'battery pack nimh 4.8v 1550mah - HHR-160AA/BF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F022-ND.
1550mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF2X3
Order 'battery pack nimh 7.2v 1550mah - HHR-160AA/BF2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F023-ND.
1550mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF2X4
Order 'battery pack nimh 9.6v 1550mah - HHR-160AA/BF2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F024-ND.
1550mAh Battery Assembly / Pack Battery 12V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF2X5
Order 'battery pack nimh 12.0v 1550mah - HHR-160AA/BF2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F025-ND.
1550mAh Battery Assembly / Pack Battery 4.8V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF4
Order 'battery pack nimh 4.8v 1550mah - HHR-160AA/BF4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F041-ND.
1550mAh Battery Assembly / Pack Battery 6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF5
Order 'battery pack nimh 6.0v 1550mah - HHR-160AA/BF5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F051-ND.
1550mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF6
Order 'battery pack nimh 7.2v 1550mah - HHR-160AA/BF6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F061-ND.
1550mAh Battery Assembly / Pack Battery 8.4V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF7
Order 'battery pack nimh 8.4v 1550mah - HHR-160AA/BF7' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F071-ND.
1550mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF8
Order 'battery pack nimh 9.6v 1550mah - HHR-160AA/BF8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F081-ND.
1550mAh Battery Assembly / Pack Battery 10.8V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF9
Order 'battery pack nimh 10.8v 1550mah - HHR-160AA/BF9' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F091-ND.
1550mAh Battery Assembly / Pack Battery 12V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF10
Order 'battery pack nimh 12.0v 1550mah - HHR-160AA/BF10' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F101-ND.
Options for 1550mAh Battery Assembly / Pack Battery 3.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF3
Send this link via E-Mail
Help With This Screen
