BATTERY PACK NIMH 12.0V 1550MAH - HHR-160AA/BF2X5 - Batteries
| Digi-Key Part Number | P060-F025-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HHR-160AA/BF2X5 | |||
| Description | BATTERY PACK NIMH 12.0V 1550MAH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-160AA/BF2X5 |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | AA - Button Top |
| Number of Cells | 10 |
| Voltage - Rated | 12V |
| Capacity | 1550mAh |
| Structure | 2 Rows x 5 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Metal Hydride (NiMH) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 160AA BF2X5 HHR160AABF2X5 P060 F025 ND P060F025ND P060-F025 |
BATTERY PACK NIMH 12.0V 1550MAH - HHR-160AA/BF2X5 (P060-F025-ND) - Batteries
Related parts Batteries :BATTERY PACK NIMH 12.0V 1550MAH - HHR-160AA/BF2X5
Order 'battery pack nimh 12.0v 1550mah - HHR-160AA/BF2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F025-ND.
BATTERY PACK NIMH 12.0V 1550MAH - HHR-160AA/BF10
Order 'battery pack nimh 12.0v 1550mah - HHR-160AA/BF10' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F101-ND.
BATTERY PACK NIMH 12.0V 1550MAH - HHR-160AA/BL2X5
Order 'battery pack nimh 12.0v 1550mah - HHR-160AA/BL2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-L025-ND.
BATTERY PACK NIMH 12.0V 1550MAH - HHR-160AA/BL5X2
Order 'battery pack nimh 12.0v 1550mah - HHR-160AA/BL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-L052-ND.
BATTERY PACK NIMH 2.4V 1550MAH - HHR-160AA/BF2
Order 'battery pack nimh 2.4v 1550mah - HHR-160AA/BF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F021-ND.
BATTERY PACK NIMH 4.8V 1550MAH - HHR-160AA/BF2X2
Order 'battery pack nimh 4.8v 1550mah - HHR-160AA/BF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F022-ND.
BATTERY PACK NIMH 7.2V 1550MAH - HHR-160AA/BF2X3
Order 'battery pack nimh 7.2v 1550mah - HHR-160AA/BF2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F023-ND.
BATTERY PACK NIMH 9.6V 1550MAH - HHR-160AA/BF2X4
Order 'battery pack nimh 9.6v 1550mah - HHR-160AA/BF2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F024-ND.
BATTERY PACK NIMH 3.6V 1550MAH - HHR-160AA/BF3
Order 'battery pack nimh 3.6v 1550mah - HHR-160AA/BF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F031-ND.
BATTERY PACK NIMH 4.8V 1550MAH - HHR-160AA/BF4
Order 'battery pack nimh 4.8v 1550mah - HHR-160AA/BF4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F041-ND.
BATTERY PACK NIMH 6.0V 1550MAH - HHR-160AA/BF5
Order 'battery pack nimh 6.0v 1550mah - HHR-160AA/BF5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F051-ND.
BATTERY PACK NIMH 7.2V 1550MAH - HHR-160AA/BF6
Order 'battery pack nimh 7.2v 1550mah - HHR-160AA/BF6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F061-ND.
BATTERY PACK NIMH 8.4V 1550MAH - HHR-160AA/BF7
Order 'battery pack nimh 8.4v 1550mah - HHR-160AA/BF7' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F071-ND.
BATTERY PACK NIMH 9.6V 1550MAH - HHR-160AA/BF8
Order 'battery pack nimh 9.6v 1550mah - HHR-160AA/BF8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F081-ND.
BATTERY PACK NIMH 10.8V 1550MAH - HHR-160AA/BF9
Order 'battery pack nimh 10.8v 1550mah - HHR-160AA/BF9' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F091-ND.
Send this link via E-Mail
Help With This Screen
