Keywords:





BATTERY PACK NIMH 9.6V 1550MAH - HHR-160AA/BF2X4 - Batteries

1550mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF2X4

Digi-Key Part Number P060-F024-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberHHR-160AA/BF2X4
DescriptionBATTERY PACK NIMH 9.6V 1550MAH
Quantity Available Non-Stock
All prices are in USD

Purchase 1550mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF2X4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1550mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF2X4
Technical/Catalog InformationHHR-160AA/BF2X4
VendorPanasonic - BSG (VA)
CategoryBatteries
Battery Cell SizeAA - Button Top
Number of Cells8
Voltage - Rated 9.6V
Capacity1550mAh
Structure2 Rows x 4 Cells Side to Side
RechargeabilityYes
Termination StyleSolder Tab
Battery TypeNickel Metal Hydride (NiMH)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR 160AA BF2X4
HHR160AABF2X4
P060 F024 ND
P060F024ND
P060-F024


Image of BATTERY PACK NIMH 9.6V 1550MAH - HHR-160AA/BF2X4

BATTERY PACK NIMH 9.6V 1550MAH - HHR-160AA/BF2X4 (P060-F024-ND) - Batteries

Related parts 1550mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF2X4
BATTERY PACK NIMH 9.6V 1550MAH - HHR-160AA/BF2X4
 Order 'battery pack nimh 9.6v 1550mah - HHR-160AA/BF2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F024-ND.
BATTERY PACK NIMH 9.6V 1550MAH - HHR-160AA/BF8
 Order 'battery pack nimh 9.6v 1550mah - HHR-160AA/BF8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F081-ND.
BATTERY PACK NIMH 9.6V 1550MAH - HHR-160AA/BL2X4
 Order 'battery pack nimh 9.6v 1550mah - HHR-160AA/BL2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-L024-ND.
BATTERY PACK NIMH 9.6V 1550MAH - HHR-160AA/BL4X2
 Order 'battery pack nimh 9.6v 1550mah - HHR-160AA/BL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-L042-ND.
BATTERY PACK NIMH 9.6V 700MAH - HHR-75AAA/BF2X4
 Order 'battery pack nimh 9.6v 700mah - HHR-75AAA/BF2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P008-F024-ND.
BATTERY PACK NIMH 9.6V 650MAH - HHR-70AAA/BF2X4
 Order 'battery pack nimh 9.6v 650mah - HHR-70AAA/BF2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P051-F024-ND.
BATTERY PACK NIMH 2.4V 1550MAH - HHR-160AA/BF2
 Order 'battery pack nimh 2.4v 1550mah - HHR-160AA/BF2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F021-ND.
BATTERY PACK NIMH 4.8V 1550MAH - HHR-160AA/BF2X2
 Order 'battery pack nimh 4.8v 1550mah - HHR-160AA/BF2X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F022-ND.
BATTERY PACK NIMH 7.2V 1550MAH - HHR-160AA/BF2X3
 Order 'battery pack nimh 7.2v 1550mah - HHR-160AA/BF2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F023-ND.
BATTERY PACK NIMH 12.0V 1550MAH - HHR-160AA/BF2X5
 Order 'battery pack nimh 12.0v 1550mah - HHR-160AA/BF2X5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F025-ND.
BATTERY PACK NIMH 3.6V 1550MAH - HHR-160AA/BF3
 Order 'battery pack nimh 3.6v 1550mah - HHR-160AA/BF3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F031-ND.
BATTERY PACK NIMH 4.8V 1550MAH - HHR-160AA/BF4
 Order 'battery pack nimh 4.8v 1550mah - HHR-160AA/BF4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F041-ND.
BATTERY PACK NIMH 6.0V 1550MAH - HHR-160AA/BF5
 Order 'battery pack nimh 6.0v 1550mah - HHR-160AA/BF5' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F051-ND.
BATTERY PACK NIMH 7.2V 1550MAH - HHR-160AA/BF6
 Order 'battery pack nimh 7.2v 1550mah - HHR-160AA/BF6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F061-ND.
BATTERY PACK NIMH 8.4V 1550MAH - HHR-160AA/BF7
 Order 'battery pack nimh 8.4v 1550mah - HHR-160AA/BF7' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P060-F071-ND.

Options for 1550mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-160AA/BF2X4
Send this link via E-Mail
Help With This Screen

BATTERY PACK NIMH 9.6V 1550MAH - HHR-160AA/BF2X4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY PACK NIMH 9.6V 1500 MAH - HHR-150AAB01L4X2 Next: BATTERY PACK NIMH 9.6V 1550MAH - HHR-160AA/BF8
BATTERY PACK NIMH 9.6V 1550MAH - HHR-160AA/BF2X4