Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC07DTES
CONN EDGECARD 14POS .100 EYELET - HMC07DTES - Connectors
| Digi-Key Part Number | HMC07DTES-ND |
10 |
18.84000 |
Extended Price
188.40 |
| Manufacturer Part Number | HMC07DTES | |||
| Description | CONN EDGECARD 14POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMC07DTES |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMC07DTES HMC07DTES |
HMC07DTES Specification Sheet
CONN EDGECARD 14POS .100 EYELET - HMC07DTES (HMC07DTES-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC07DTESGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC07DTES
Order 'conn edgecard 14pos .100 eyelet - HMC07DTES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMC07DTES-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREF
Order 'conn edgecard 14pos .100 eyelet - GEC07DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREF-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREH
Order 'conn edgecard 14pos .100 eyelet - GEC07DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREH-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREH-S93
Order 'conn edgecard 14pos .100 eyelet - GEC07DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREI
Order 'conn edgecard 14pos .100 eyelet - GEC07DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREI-S93
Order 'conn edgecard 14pos .100 eyelet - GEC07DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC07DREN
Order 'conn edgecard 14pos .100 eyelet - GEC07DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC07DREN-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC07DREN-S93
Order 'conn edgecard 14pos .100 eyelet - GEC07DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRES
Order 'conn edgecard 14pos .100 eyelet - GEC07DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRES-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRES-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRES-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRES-S93
Order 'conn edgecard 14pos .100 eyelet - GEC07DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRES-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DTEF
Order 'conn edgecard 14pos .100 eyelet - GEC07DTEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DTEF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC07DTES
Send this link via E-Mail
Help With This Screen
