Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HMC07DTEN
CONN EDGECARD 14POS .100 EYELET - HMC07DTEN - Connectors
| Digi-Key Part Number | HMC07DTEN-ND |
10 |
18.81000 |
Extended Price
188.10 |
| Manufacturer Part Number | HMC07DTEN | |||
| Description | CONN EDGECARD 14POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMC07DTEN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMC07DTEN HMC07DTEN |
HMC07DTEN Specification Sheet
CONN EDGECARD 14POS .100 EYELET - HMC07DTEN (HMC07DTEN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HMC07DTENGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HMC07DTEN
Order 'conn edgecard 14pos .100 eyelet - HMC07DTEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMC07DTEN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREF
Order 'conn edgecard 14pos .100 eyelet - GEC07DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREF-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREH
Order 'conn edgecard 14pos .100 eyelet - GEC07DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREH-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREH-S93
Order 'conn edgecard 14pos .100 eyelet - GEC07DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREI
Order 'conn edgecard 14pos .100 eyelet - GEC07DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DREI-S93
Order 'conn edgecard 14pos .100 eyelet - GEC07DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC07DREN
Order 'conn edgecard 14pos .100 eyelet - GEC07DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC07DREN-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC07DREN-S93
Order 'conn edgecard 14pos .100 eyelet - GEC07DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRES
Order 'conn edgecard 14pos .100 eyelet - GEC07DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRES-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRES-S734
Order 'conn edgecard 14pos .100 eyelet - GEC07DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRES-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DRES-S93
Order 'conn edgecard 14pos .100 eyelet - GEC07DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRES-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC07DTEF
Order 'conn edgecard 14pos .100 eyelet - GEC07DTEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DTEF-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HMC07DTEN
Send this link via E-Mail
Help With This Screen
