DIP CABLE - CDP14G/AE14G/CDP14G - C6PPG-1436G-ND - Cable Assemblies
DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C6PPG-1436G-ND
| Digi-Key Part Number | C6PPG-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
6.58000 4.98800 3.82050 3.18376 2.97152 2.75926 2.65314 2.54701 |
Extended Price
6.58 49.88 382.05 795.94 1485.76 2759.26 6632.85 12735.05 |
| Manufacturer Part Number | C6PPG-1436G-ND | |||
| Description | DIP CABLE - CDP14G/AE14G/CDP14G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C6PPG-1436G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 14 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C6PPG 1436G ND C6PPG1436GND C6PPG 1436G ND C6PPG1436GND C6PPG-1436G |
C6PPG-1436G-ND Specification Sheet
DIP CABLE - CDP14G/AE14G/CDP14G - C6PPG-1436G-ND (C6PPG-1436G-ND) - Cable Assemblies
Related parts DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C6PPG-1436G-NDDIP CABLE - CDP14G/AE14G/CDP14G - C6PPG-1436G-ND
Order 'dip cable - cdp14g/ae14g/cdp14g - C6PPG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C6PPG-1436G-ND.
DIP CABLE - CDP14S/AE14G/X - C2PXS-1436G-ND
Order 'dip cable - cdp14s/ae14g/x - C2PXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1436G-ND.
DIP CABLE - CDP14T/AE14G/X - C2PXT-1436G-ND
Order 'dip cable - cdp14t/ae14g/x - C2PXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1436G-ND.
DIP CABLE - CDR14S/AE14G/X - C2RXS-1436G-ND
Order 'dip cable - cdr14s/ae14g/x - C2RXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1436G-ND.
DIP CABLE - CDP14T/AE14G/X - C2RXT-1436G-ND
Order 'dip cable - cdp14t/ae14g/x - C2RXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1436G-ND.
DIP CABLE - CDP14S/AE14G/X - C4PXS-1436G-ND
Order 'dip cable - cdp14s/ae14g/x - C4PXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1436G-ND.
DIP CABLE - CDP14T/AE14G/X - C4PXT-1436G-ND
Order 'dip cable - cdp14t/ae14g/x - C4PXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1436G-ND.
DIP CABLE - CDR14G/AE14G/X - C4RXG-1436G-ND
Order 'dip cable - cdr14g/ae14g/x - C4RXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1436G-ND.
DIP CABLE - CDR14S/AE14G/X - C4RXS-1436G-ND
Order 'dip cable - cdr14s/ae14g/x - C4RXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1436G-ND.
DIP CABLE - CDR14T/AE14G/X - C4RXT-1436G-ND
Order 'dip cable - cdr14t/ae14g/x - C4RXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1436G-ND.
DIP CABLE - CDP14S/AE14G/CDP14S - C0PPS-1436G-ND
Order 'dip cable - cdp14s/ae14g/cdp14s - C0PPS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1436G-ND.
DIP CABLE - CDP14T/AE14G/CDP14T - C0PPT-1436G-ND
Order 'dip cable - cdp14t/ae14g/cdp14t - C0PPT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1436G-ND.
DIP CABLE - CDR14G/AE14G/CDR14G - C0RRG-1436G-ND
Order 'dip cable - cdr14g/ae14g/cdr14g - C0RRG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1436G-ND.
DIP CABLE - CDR14S/AE14G/CDR14S - C0RRS-1436G-ND
Order 'dip cable - cdr14s/ae14g/cdr14s - C0RRS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRS-1436G-ND.
DIP CABLE - CDR14T/AE14G/CDR14T - C0RRT-1436G-ND
Order 'dip cable - cdr14t/ae14g/cdr14t - C0RRT-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1436G-ND.
Options for DIP to DIP Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C6PPG-1436G-ND
Send this link via E-Mail
Help With This Screen
