CONN EDGECARD 12POS .100 R/A PCB - HMC06DRAS-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC06DRAS-S734
| Digi-Key Part Number | HMC06DRAS-S734-ND |
10 |
9.58500 |
Extended Price
95.85 |
| Manufacturer Part Number | HMC06DRAS-S734 | |||
| Description | CONN EDGECARD 12POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMC06DRAS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMC06DRAS S734 HMC06DRASS734 |
HMC06DRAS-S734 Specification Sheet
CONN EDGECARD 12POS .100 R/A PCB - HMC06DRAS-S734 (HMC06DRAS-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC06DRAS-S734CONN EDGECARD 12POS .100 R/A PCB - HMC06DRAS-S734
Order 'conn edgecard 12pos .100 r/a pcb - HMC06DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMC06DRAS-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - GEC06DREI-S734
Order 'conn edgecard 12pos .100 r/a pcb - GEC06DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DREI-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ABC06DRAH-S734
Order 'conn edgecard 12pos .100 r/a pcb - ABC06DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAH-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ABC06DRAI-S734
Order 'conn edgecard 12pos .100 r/a pcb - ABC06DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAI-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ABC06DRAN-S734
Order 'conn edgecard 12pos .100 r/a pcb - ABC06DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAN-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ABC06DRAS-S734
Order 'conn edgecard 12pos .100 r/a pcb - ABC06DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC06DRAS-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ACC06DRAH-S734
Order 'conn edgecard 12pos .100 r/a pcb - ACC06DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAH-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ACC06DRAI-S734
Order 'conn edgecard 12pos .100 r/a pcb - ACC06DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAI-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ACC06DRAN-S734
Order 'conn edgecard 12pos .100 r/a pcb - ACC06DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAN-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ACC06DRAS-S734
Order 'conn edgecard 12pos .100 r/a pcb - ACC06DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC06DRAS-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - AMC06DRAH-S734
Order 'conn edgecard 12pos .100 r/a pcb - AMC06DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAH-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - AMC06DRAI-S734
Order 'conn edgecard 12pos .100 r/a pcb - AMC06DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAI-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - AMC06DRAN-S734
Order 'conn edgecard 12pos .100 r/a pcb - AMC06DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAN-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - AMC06DRAS-S734
Order 'conn edgecard 12pos .100 r/a pcb - AMC06DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC06DRAS-S734-ND.
CONN EDGECARD 12POS .100 R/A PCB - ASC06DRAH-S734
Order 'conn edgecard 12pos .100 r/a pcb - ASC06DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC06DRAH-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC06DRAS-S734
Send this link via E-Mail
Help With This Screen
