CONN EDGECARD 10POS DIP .100 SLD - HMC05DRTH-S93 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC05DRTH-S93
| Digi-Key Part Number | HMC05DRTH-S93-ND |
10 |
7.59000 |
Extended Price
75.90 |
| Manufacturer Part Number | HMC05DRTH-S93 | |||
| Description | CONN EDGECARD 10POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMC05DRTH-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMC05DRTH S93 HMC05DRTHS93 |
HMC05DRTH-S93 Specification Sheet
CONN EDGECARD 10POS DIP .100 SLD - HMC05DRTH-S93 (HMC05DRTH-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC05DRTH-S93CONN EDGECARD 10POS DIP .100 SLD - HMC05DRTH-S93
Order 'conn edgecard 10pos dip .100 sld - HMC05DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMC05DRTH-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - GEC05DRTH-S93
Order 'conn edgecard 10pos dip .100 sld - GEC05DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTH-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - GEC05DRTI-S93
Order 'conn edgecard 10pos dip .100 sld - GEC05DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTI-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - GEC05DRTN-S93
Order 'conn edgecard 10pos dip .100 sld - GEC05DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTN-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - GEC05DRTS-S93
Order 'conn edgecard 10pos dip .100 sld - GEC05DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTS-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - GEC05DRYH-S93
Order 'conn edgecard 10pos dip .100 sld - GEC05DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRYH-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - GEC05DRYI-S93
Order 'conn edgecard 10pos dip .100 sld - GEC05DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRYI-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - GEC05DRYN-S93
Order 'conn edgecard 10pos dip .100 sld - GEC05DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRYN-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - GEC05DRYS-S93
Order 'conn edgecard 10pos dip .100 sld - GEC05DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRYS-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRTH-S93
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTH-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRTI-S93
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTI-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRTN-S93
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTN-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRTS-S93
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTS-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRYH-S93
Order 'conn edgecard 10pos dip .100 sld - ABC05DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYH-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRYI-S93
Order 'conn edgecard 10pos dip .100 sld - ABC05DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRYI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HMC05DRTH-S93
Send this link via E-Mail
Help With This Screen
