CONN EDGECARD 10POS .100 EXTEND - HMC05DRTH-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HMC05DRTH-S13
| Digi-Key Part Number | HMC05DRTH-S13-ND |
10 |
6.54000 |
Extended Price
65.40 |
| Manufacturer Part Number | HMC05DRTH-S13 | |||
| Description | CONN EDGECARD 10POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HMC05DRTH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HMC05DRTH S13 HMC05DRTHS13 |
HMC05DRTH-S13 Specification Sheet
CONN EDGECARD 10POS .100 EXTEND - HMC05DRTH-S13 (HMC05DRTH-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HMC05DRTH-S13CONN EDGECARD 10POS .100 EXTEND - HMC05DRTH-S13
Order 'conn edgecard 10pos .100 extend - HMC05DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HMC05DRTH-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DREF-S13
Order 'conn edgecard 10pos .100 extend - GEC05DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREF-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DREH-S13
Order 'conn edgecard 10pos .100 extend - GEC05DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREH-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DREI-S13
Order 'conn edgecard 10pos .100 extend - GEC05DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREI-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DREN-S13
Order 'conn edgecard 10pos .100 extend - GEC05DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREN-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DRES-S13
Order 'conn edgecard 10pos .100 extend - GEC05DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRES-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DRTF-S13
Order 'conn edgecard 10pos .100 extend - GEC05DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTF-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DRTH-S13
Order 'conn edgecard 10pos .100 extend - GEC05DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTH-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DRTI-S13
Order 'conn edgecard 10pos .100 extend - GEC05DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTI-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DRTN-S13
Order 'conn edgecard 10pos .100 extend - GEC05DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTN-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DRTS-S13
Order 'conn edgecard 10pos .100 extend - GEC05DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRTS-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DRYH-S13
Order 'conn edgecard 10pos .100 extend - GEC05DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRYH-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DRYI-S13
Order 'conn edgecard 10pos .100 extend - GEC05DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRYI-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - GEC05DRYN-S13
Order 'conn edgecard 10pos .100 extend - GEC05DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRYN-S13-ND.
CONN EDGECARD 10POS .100 EXTEND - ABC05DRTI-S13
Order 'conn edgecard 10pos .100 extend - ABC05DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HMC05DRTH-S13
Send this link via E-Mail
Help With This Screen
