DIP CABLE - CDR24T/AE24G/X - C4RXT-2436G-ND - Cable Assemblies
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C4RXT-2436G-ND
| Digi-Key Part Number | C4RXT-2436G-ND |
1 10 100 250 500 1000 2500 5000 |
6.19000 4.68900 3.59150 2.99296 2.79342 2.59389 2.49412 2.39436 |
Extended Price
6.19 46.89 359.15 748.24 1396.71 2593.89 6235.30 11971.80 |
| Manufacturer Part Number | C4RXT-2436G-ND | |||
| Description | DIP CABLE - CDR24T/AE24G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C4RXT-2436G-ND
| Technical/Catalog Information | C4RXT-2436G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 24 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C4RXT 2436G ND C4RXT2436GND C4RXT 2436G ND C4RXT2436GND C4RXT-2436G |
C4RXT-2436G-ND Specification Sheet
DIP CABLE - CDR24T/AE24G/X - C4RXT-2436G-ND (C4RXT-2436G-ND) - Cable Assemblies
Related parts DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C4RXT-2436G-NDDIP CABLE - CDR24T/AE24G/X - C4RXT-2436G-ND
Order 'dip cable - cdr24t/ae24g/x - C4RXT-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2436G-ND.
DIP CABLE - CDR24T/AE24G/X - C4RXT-2406G-ND
Order 'dip cable - cdr24t/ae24g/x - C4RXT-2406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2406G-ND.
DIP CABLE - CDR24T/AE24G/X - C4RXT-2418G-ND
Order 'dip cable - cdr24t/ae24g/x - C4RXT-2418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2418G-ND.
DIP CABLE - CDP24G/AE24G/X - C2PXG-2436G-ND
Order 'dip cable - cdp24g/ae24g/x - C2PXG-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-2436G-ND.
DIP CABLE - CDP24S/AE24G/X - C2PXS-2436G-ND
Order 'dip cable - cdp24s/ae24g/x - C2PXS-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-2436G-ND.
DIP CABLE - CDP24T/AE24G/X - C2PXT-2436G-ND
Order 'dip cable - cdp24t/ae24g/x - C2PXT-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-2436G-ND.
DIP CABLE - CDP24G/AE24G/X - C2RXG-2436G-ND
Order 'dip cable - cdp24g/ae24g/x - C2RXG-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-2436G-ND.
DIP CABLE - CDR24S/AE24G/X - C2RXS-2436G-ND
Order 'dip cable - cdr24s/ae24g/x - C2RXS-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-2436G-ND.
DIP CABLE - CDP24T/AE24G/X - C2RXT-2436G-ND
Order 'dip cable - cdp24t/ae24g/x - C2RXT-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-2436G-ND.
DIP CABLE - CDP24G/AE24G/X - C4PXG-2436G-ND
Order 'dip cable - cdp24g/ae24g/x - C4PXG-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-2436G-ND.
DIP CABLE - CDP24S/AE24G/X - C4PXS-2436G-ND
Order 'dip cable - cdp24s/ae24g/x - C4PXS-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-2436G-ND.
DIP CABLE - CDP24T/AE24G/X - C4PXT-2436G-ND
Order 'dip cable - cdp24t/ae24g/x - C4PXT-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-2436G-ND.
DIP CABLE - CDR24G/AE24G/X - C4RXG-2436G-ND
Order 'dip cable - cdr24g/ae24g/x - C4RXG-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-2436G-ND.
DIP CABLE - CDR24S/AE24G/X - C4RXS-2436G-ND
Order 'dip cable - cdr24s/ae24g/x - C4RXS-2436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-2436G-ND.
DIP CABLE - CDR24T/AE24M/X - C4RXT-2406M-ND
Order 'dip cable - cdr24t/ae24m/x - C4RXT-2406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-2406M-ND.
Options for DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C4RXT-2436G-ND
Send this link via E-Mail
Help With This Screen
