CONN EDGECARD 88POS .156 DIP SLD - HCM44DRUS
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCM44DRUS
| Digi-Key Part Number | HCM44DRUS-ND |
10 |
19.17000 |
Extended Price
191.70 |
| Manufacturer Part Number | HCM44DRUS | |||
| Description | CONN EDGECARD 88POS .156 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCM44DRUS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCM44DRUS HCM44DRUS |
HCM44DRUS Specification Sheet
CONN EDGECARD 88POS .156 DIP SLD - HCM44DRUS (HCM44DRUS-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCM44DRUSCONN EDGECARD 88POS .156 DIP SLD - HCM44DRUS
Order 'conn edgecard 88pos .156 dip sld - HCM44DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCM44DRUS-ND.
CONN EDGECARD 88POS .156 DIP SLD - ABM44DRUH
Order 'conn edgecard 88pos .156 dip sld - ABM44DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRUH-ND.
CONN EDGECARD 88POS .156 DIP SLD - ABM44DRUI
Order 'conn edgecard 88pos .156 dip sld - ABM44DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRUI-ND.
CONN EDGECARD 88POS .156 DIP SLD - ABM44DRUN
Order 'conn edgecard 88pos .156 dip sld - ABM44DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRUN-ND.
CONN EDGECARD 88POS .156 DIP SLD - ABM44DRUS
Order 'conn edgecard 88pos .156 dip sld - ABM44DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRUS-ND.
CONN EDGECARD 88POS .156 DIP SLD - ABM44DSUH
Order 'conn edgecard 88pos .156 dip sld - ABM44DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSUH-ND.
CONN EDGECARD 88POS .156 DIP SLD - ABM44DSUI
Order 'conn edgecard 88pos .156 dip sld - ABM44DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSUI-ND.
CONN EDGECARD 88POS .156 DIP SLD - ABM44DSUN
Order 'conn edgecard 88pos .156 dip sld - ABM44DSUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSUN-ND.
CONN EDGECARD 88POS .156 DIP SLD - ABM44DSUS
Order 'conn edgecard 88pos .156 dip sld - ABM44DSUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSUS-ND.
CONN EDGECARD 88POS .156 DIP SLD - ACM44DRUH
Order 'conn edgecard 88pos .156 dip sld - ACM44DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM44DRUH-ND.
CONN EDGECARD 88POS .156 DIP SLD - ACM44DRUI
Order 'conn edgecard 88pos .156 dip sld - ACM44DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM44DRUI-ND.
CONN EDGECARD 88POS .156 DIP SLD - ACM44DRUN
Order 'conn edgecard 88pos .156 dip sld - ACM44DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM44DRUN-ND.
CONN EDGECARD 88POS .156 DIP SLD - ACM44DRUS
Order 'conn edgecard 88pos .156 dip sld - ACM44DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM44DRUS-ND.
CONN EDGECARD 88POS .156 DIP SLD - ACM44DSUH
Order 'conn edgecard 88pos .156 dip sld - ACM44DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM44DSUH-ND.
CONN EDGECARD 88POS .156 DIP SLD - ACM44DSUI
Order 'conn edgecard 88pos .156 dip sld - ACM44DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM44DSUI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCM44DRUS
Send this link via E-Mail
Help With This Screen
