DIP CABLE - CDR16T/AE16G/X - C4RXT-1618G-ND - Cable Assemblies
| Digi-Key Part Number | C4RXT-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
3.70000 2.80300 2.14710 1.78924 1.66994 1.55067 1.49102 1.43138 |
Extended Price
3.70 28.03 214.71 447.31 834.97 1550.67 3727.55 7156.90 |
| Manufacturer Part Number | C4RXT-1618G-ND | |||
| Description | DIP CABLE - CDR16T/AE16G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C4RXT-1618G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 16 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C4RXT 1618G ND C4RXT1618GND C4RXT 1618G ND C4RXT1618GND C4RXT-1618G |
C4RXT-1618G-ND Specification Sheet
DIP CABLE - CDR16T/AE16G/X - C4RXT-1618G-ND (C4RXT-1618G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - CDR16T/AE16G/X - C4RXT-1618G-ND
Order 'dip cable - cdr16t/ae16g/x - C4RXT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1618G-ND.
DIP CABLE - CDR16T/AE16G/X - C4RXT-1606G-ND
Order 'dip cable - cdr16t/ae16g/x - C4RXT-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1606G-ND.
DIP CABLE - CDR16T/AE16G/X - C4RXT-1636G-ND
Order 'dip cable - cdr16t/ae16g/x - C4RXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C2PXG-1618G-ND
Order 'dip cable - cdp16g/ae16g/x - C2PXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1618G-ND.
DIP CABLE - CDP16S/AE16G/X - C2PXS-1618G-ND
Order 'dip cable - cdp16s/ae16g/x - C2PXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1618G-ND.
DIP CABLE - CDP16T/AE16G/X - C2PXT-1618G-ND
Order 'dip cable - cdp16t/ae16g/x - C2PXT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1618G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1618G-ND
Order 'dip cable - cdp16g/ae16g/x - C2RXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1618G-ND.
DIP CABLE - CDR16S/AE16G/X - C2RXS-1618G-ND
Order 'dip cable - cdr16s/ae16g/x - C2RXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1618G-ND.
DIP CABLE - CDP16T/AE16G/X - C2RXT-1618G-ND
Order 'dip cable - cdp16t/ae16g/x - C2RXT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1618G-ND.
DIP CABLE - CDP16G/AE16G/X - C4PXG-1618G-ND
Order 'dip cable - cdp16g/ae16g/x - C4PXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1618G-ND.
DIP CABLE - CDP16S/AE16G/X - C4PXS-1618G-ND
Order 'dip cable - cdp16s/ae16g/x - C4PXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1618G-ND.
DIP CABLE - CDP16T/AE16G/X - C4PXT-1618G-ND
Order 'dip cable - cdp16t/ae16g/x - C4PXT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1618G-ND.
DIP CABLE - CDR16G/AE16G/X - C4RXG-1618G-ND
Order 'dip cable - cdr16g/ae16g/x - C4RXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1618G-ND.
DIP CABLE - CDR16S/AE16G/X - C4RXS-1618G-ND
Order 'dip cable - cdr16s/ae16g/x - C4RXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1618G-ND.
DIP CABLE - CDR16T/AE16M/X - C4RXT-1606M-ND
Order 'dip cable - cdr16t/ae16m/x - C4RXT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXT-1606M-ND.
Send this link via E-Mail
Help With This Screen
