DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C4RXG-1618G-ND
DIP CABLE - CDR16G/AE16G/X - C4RXG-1618G-ND - Cable Assemblies
| Digi-Key Part Number | C4RXG-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
4.14000 3.13800 2.40360 2.00300 1.86944 1.73592 1.66915 1.60238 |
Extended Price
4.14 31.38 240.36 500.75 934.72 1735.92 4172.88 8011.90 |
| Manufacturer Part Number | C4RXG-1618G-ND | |||
| Description | DIP CABLE - CDR16G/AE16G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C4RXG-1618G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C4RXG 1618G ND C4RXG1618GND C4RXG 1618G ND C4RXG1618GND C4RXG-1618G |
C4RXG-1618G-ND Specification Sheet
DIP CABLE - CDR16G/AE16G/X - C4RXG-1618G-ND (C4RXG-1618G-ND) - Cable Assemblies
Related parts DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C4RXG-1618G-NDDIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C4RXG-1618G-ND
Order 'dip cable - cdr16g/ae16g/x - C4RXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1618G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C4RXG-1606G-ND
Order 'dip cable - cdr16g/ae16g/x - C4RXG-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1606G-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C4RXG-1636G-ND
Order 'dip cable - cdr16g/ae16g/x - C4RXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1636G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C2PXG-1618G-ND
Order 'dip cable - cdp16g/ae16g/x - C2PXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1618G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C2PXS-1618G-ND
Order 'dip cable - cdp16s/ae16g/x - C2PXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1618G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C2PXT-1618G-ND
Order 'dip cable - cdp16t/ae16g/x - C2PXT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1618G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C2RXG-1618G-ND
Order 'dip cable - cdp16g/ae16g/x - C2RXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1618G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C2RXS-1618G-ND
Order 'dip cable - cdr16s/ae16g/x - C2RXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1618G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C2RXT-1618G-ND
Order 'dip cable - cdp16t/ae16g/x - C2RXT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1618G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C4PXG-1618G-ND
Order 'dip cable - cdp16g/ae16g/x - C4PXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1618G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C4PXS-1618G-ND
Order 'dip cable - cdp16s/ae16g/x - C4PXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1618G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C4PXT-1618G-ND
Order 'dip cable - cdp16t/ae16g/x - C4PXT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1618G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C4RXG-1606M-ND
Order 'dip cable - cdr16g/ae16m/x - C4RXG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1606M-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C4RXG-1618M-ND
Order 'dip cable - cdr16g/ae16m/x - C4RXG-1618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1618M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C4RXG-1636M-ND
Order 'dip cable - cdr16g/ae16m/x - C4RXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1636M-ND.
Options for DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C4RXG-1618G-ND
Send this link via E-Mail
Help With This Screen
