Keywords:





CONN EDGECARD 20POS .156 EXTEND - HCM10DRKI-S13 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HCM10DRKI-S13

Digi-Key Part Number HCM10DRKI-S13-ND
Price Break
10
Unit Price
8.37000
Extended Price
83.70
Manufacturer Part NumberHCM10DRKI-S13
DescriptionCONN EDGECARD 20POS .156 EXTEND
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HCM10DRKI-S13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HCM10DRKI-S13
Technical/Catalog InformationHCM10DRKI-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 20
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCM10DRKI S13
HCM10DRKIS13

HCM10DRKI-S13 Specification Sheet

Image of CONN EDGECARD 20POS .156 EXTEND - HCM10DRKI-S13

CONN EDGECARD 20POS .156 EXTEND - HCM10DRKI-S13 (HCM10DRKI-S13-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HCM10DRKI-S13
CONN EDGECARD 20POS .156 EXTEND - HCM10DRKI-S13
 Order 'conn edgecard 20pos .156 extend - HCM10DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCM10DRKI-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRKF-S13
 Order 'conn edgecard 20pos .156 extend - AMM10DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRKF-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRKH-S13
 Order 'conn edgecard 20pos .156 extend - AMM10DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRKH-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRKI-S13
 Order 'conn edgecard 20pos .156 extend - AMM10DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRKI-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRKN-S13
 Order 'conn edgecard 20pos .156 extend - AMM10DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRKN-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRYH-S13
 Order 'conn edgecard 20pos .156 extend - AMM10DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRYH-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRYI-S13
 Order 'conn edgecard 20pos .156 extend - AMM10DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRYI-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DRYN-S13
 Order 'conn edgecard 20pos .156 extend - AMM10DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DRYN-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DSEF-S13
 Order 'conn edgecard 20pos .156 extend - AMM10DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DSEF-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DSEH-S13
 Order 'conn edgecard 20pos .156 extend - AMM10DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DSEH-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DSEI-S13
 Order 'conn edgecard 20pos .156 extend - AMM10DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DSEI-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - AMM10DSEN-S13
 Order 'conn edgecard 20pos .156 extend - AMM10DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM10DSEN-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - ASM10DRKF-S13
 Order 'conn edgecard 20pos .156 extend - ASM10DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM10DRKF-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - ASM10DRKH-S13
 Order 'conn edgecard 20pos .156 extend - ASM10DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM10DRKH-S13-ND.
CONN EDGECARD 20POS .156 EXTEND - ASM10DRKI-S13
 Order 'conn edgecard 20pos .156 extend - ASM10DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM10DRKI-S13-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HCM10DRKI-S13
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 20POS .156 EXTEND - HCM10DRKI-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 20POS .156 EXTEND - HCM10DRKH-S13 Next: CONN EDGECARD 20POS .156 EXTEND - HCM10DRKN-S13
CONN EDGECARD 20POS .156 EXTEND - HCM10DRKI-S13