DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C4PXT-1606G-ND
DIP CABLE - CDP16T/AE16G/X - C4PXT-1606G-ND - Cable Assemblies
| Digi-Key Part Number | C4PXT-1606G-ND |
1 10 100 250 500 1000 2500 5000 |
2.71000 2.05100 1.57070 1.30892 1.22166 1.13439 1.09076 1.04713 |
Extended Price
2.71 20.51 157.07 327.23 610.83 1134.39 2726.90 5235.65 |
| Manufacturer Part Number | C4PXT-1606G-ND | |||
| Description | DIP CABLE - CDP16T/AE16G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C4PXT-1606G-ND
| Technical/Catalog Information | C4PXT-1606G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 16 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C4PXT 1606G ND C4PXT1606GND C4PXT 1606G ND C4PXT1606GND C4PXT-1606G |
C4PXT-1606G-ND Specification Sheet
DIP CABLE - CDP16T/AE16G/X - C4PXT-1606G-ND (C4PXT-1606G-ND) - Cable Assemblies
Related parts DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C4PXT-1606G-NDDIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C4PXT-1606G-ND
Order 'dip cable - cdp16t/ae16g/x - C4PXT-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1606G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C2PXT-1606G-ND
Order 'dip cable - cdp16t/ae16g/x - C2PXT-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1606G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C2RXT-1606G-ND
Order 'dip cable - cdp16t/ae16g/x - C2RXT-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1606G-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C4PXT-1618G-ND
Order 'dip cable - cdp16t/ae16g/x - C4PXT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1618G-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C4PXT-1636G-ND
Order 'dip cable - cdp16t/ae16g/x - C4PXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1636G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C2PXG-1606G-ND
Order 'dip cable - cdp16g/ae16g/x - C2PXG-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1606G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C2PXS-1606G-ND
Order 'dip cable - cdp16s/ae16g/x - C2PXS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1606G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C2RXG-1606G-ND
Order 'dip cable - cdp16g/ae16g/x - C2RXG-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1606G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C2RXS-1606G-ND
Order 'dip cable - cdr16s/ae16g/x - C2RXS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1606G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C4PXG-1606G-ND
Order 'dip cable - cdp16g/ae16g/x - C4PXG-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1606G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C4PXS-1606G-ND
Order 'dip cable - cdp16s/ae16g/x - C4PXS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1606G-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C4PXT-1606M-ND
Order 'dip cable - cdp16t/ae16m/x - C4PXT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1606M-ND.
DIP to Cable Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C4PXT-1618M-ND
Order 'dip cable - cdp16t/ae16m/x - C4PXT-1618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1618M-ND.
DIP to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C4PXT-1636M-ND
Order 'dip cable - cdp16t/ae16m/x - C4PXT-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1636M-ND.
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C4RXG-1606G-ND
Order 'dip cable - cdr16g/ae16g/x - C4RXG-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1606G-ND.
Options for DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C4PXT-1606G-ND
Send this link via E-Mail
Help With This Screen
