Keywords:





AUD SIG DEVICE 1-5VDC PNL MNT - SC105 - Audio Products

Digi-Key Part Number 458-1012-ND
Price Break
25
Unit Price
18.02160
Extended Price
450.54
Manufacturer Part NumberSC105
DescriptionAUD SIG DEVICE 1-5VDC PNL MNT
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSC105
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypePiezo Indicator, Internal Drive
Sound Pressure Level60dB ~ 75dB
Mounting TypePanel Mount
Capacitance @ Frequency-
Frequency2.9kHz
PackagingBulk
Operating ModeContinuous
Voltage Range1 ~ 5VDC
Voltage - Rated 1 ~ 5VDC
Current Rating3 ~ 16mA
Size / DimensionCircular - 42.85mm Dia x 32.6mm H
TerminationScrew Terminals
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SC105
SC105
458 1012 ND
4581012ND
458-1012

SC105 Specification Sheet

Image of AUD SIG DEVICE 1-5VDC PNL MNT - SC105

AUD SIG DEVICE 1-5VDC PNL MNT - SC105 (458-1012-ND) - Audio Products

Related parts Audio Products:
AUD SIG DEVICE 1-5VDC PNL MNT - SC105
 Order 'aud sig device 1-5vdc pnl mnt - SC105' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1012-ND.
AUD SIG DEVICE 1-5VDC PNL MNT - SC105R
 Order 'aud sig device 1-5vdc pnl mnt - SC105R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC105R-ND.
AUD SIG DEVICE 1-5VDC PNL MNT - SCH105R
 Order 'aud sig device 1-5vdc pnl mnt - SCH105R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SCH105R-ND.
AUD SIG DEVICE 1-5VDC SNAP-IN - SNP2
 Order 'aud sig device 1-5vdc snap-in - SNP2' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1041-ND.
AUD SIG DEVICE 1-5VDC SNAP-IN - SNP2R
 Order 'aud sig device 1-5vdc snap-in - SNP2R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1161-ND.
AUD SIG DEVICE 30-120VAC PNL MNT - SC110J
 Order 'aud sig device 30-120vac pnl mnt - SC110J' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1015-ND.
AUD SIG DEVICE 30-120VAC PNL MNT - SC110P
 Order 'aud sig device 30-120vac pnl mnt - SC110P' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1019-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616PU-1
 Order 'aud sig device 6-16vdc pnl mnt - SC616PU-1' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1028-ND.
AUD SIG DEVICE 30-120VAC PNL MNT - SC110JR
 Order 'aud sig device 30-120vac pnl mnt - SC110JR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110JR-ND.
AUD SIG DEVICE 30-120VAC PNL MNT - SC110PR
 Order 'aud sig device 30-120vac pnl mnt - SC110PR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110PR-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628JU-1
 Order 'aud sig device 6-28vdc pnl mnt - SC628JU-1' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628JU-1-ND.
AUD SIG DEVICE 10-48VDC PNL MNT - SCH648R
 Order 'aud sig device 10-48vdc pnl mnt - SCH648R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SCH648R-ND.
AUD SIG DEVICE 3-7VDC PNL MNT - SC307N
 Order 'aud sig device 3-7vdc pnl mnt - SC307N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1021-ND.
AUD SIG DEVICE 4-16VDC PNL MNT - SC416
 Order 'aud sig device 4-16vdc pnl mnt - SC416' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1022-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616CP
 Order 'aud sig device 6-16vdc pnl mnt - SC616CP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1023-ND.

Send this link via E-Mail
Help With This Screen

AUD SIG DEVICE 1-5VDC PNL MNT - SC105
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AUD SIG DEV 60-250VAC/DC PNL MNT - SCH250R Next: AUD SIG DEVICE 1-5VDC PNL MNT - SC105R
AUD SIG DEVICE 1-5VDC PNL MNT - SC105