Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC60DRYS
CONN EDGECARD 120PS DIP .100 SLD - HCC60DRYS - Connectors, Interconnects
| Digi-Key Part Number | HCC60DRYS-ND |
10 |
27.15000 |
Extended Price
271.50 |
| Manufacturer Part Number | HCC60DRYS | |||
| Description | CONN EDGECARD 120PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC60DRYS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC60DRYS HCC60DRYS |
CONN EDGECARD 120PS DIP .100 SLD - HCC60DRYS (HCC60DRYS-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC60DRYSGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC60DRYS
Order 'conn edgecard 120ps dip .100 sld - HCC60DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC60DRYS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC60DRYS-S734
Order 'conn edgecard 120ps dip .100 sld - HCC60DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC60DRYS-S734-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC60DRYS-S93
Order 'conn edgecard 120ps dip .100 sld - HCC60DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC60DRYS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC60DRTF
Order 'conn edgecard 120ps dip .100 sld - EEC60DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC60DRTF-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC60DRTH
Order 'conn edgecard 120ps dip .100 sld - EEC60DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC60DRTH-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC60DRTH-S734
Order 'conn edgecard 120ps dip .100 sld - EEC60DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC60DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC60DRTH-S93
Order 'conn edgecard 120ps dip .100 sld - EEC60DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC60DRTH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC60DRTI
Order 'conn edgecard 120ps dip .100 sld - EEC60DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC60DRTI-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC60DRTI-S734
Order 'conn edgecard 120ps dip .100 sld - EEC60DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC60DRTI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC60DRTI-S93
Order 'conn edgecard 120ps dip .100 sld - EEC60DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC60DRTI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC60DRTN
Order 'conn edgecard 120ps dip .100 sld - EEC60DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC60DRTN-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC60DRTN-S734
Order 'conn edgecard 120ps dip .100 sld - EEC60DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC60DRTN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC60DRTN-S93
Order 'conn edgecard 120ps dip .100 sld - EEC60DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC60DRTN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC60DRTS
Order 'conn edgecard 120ps dip .100 sld - EEC60DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC60DRTS-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC60DRTS-S734
Order 'conn edgecard 120ps dip .100 sld - EEC60DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC60DRTS-S734-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC60DRYS
Send this link via E-Mail
Help With This Screen
