CONN EDGECARD 100PS .100 EXTEND - HCC50DREH-S13
| Digi-Key Part Number | HCC50DREH-S13-ND |
10 |
19.11000 |
Extended Price
191.10 |
| Manufacturer Part Number | HCC50DREH-S13 | |||
| Description | CONN EDGECARD 100PS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC50DREH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC50DREH S13 HCC50DREHS13 |
HCC50DREH-S13 Specification Sheet
CONN EDGECARD 100PS .100 EXTEND - HCC50DREH-S13 (HCC50DREH-S13-ND)
Related parts :CONN EDGECARD 100PS .100 EXTEND - HCC50DREH-S13
Order 'conn edgecard 100ps .100 extend - HCC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC50DREH-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DREF-S13
Order 'conn edgecard 100ps .100 extend - GSC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DREF-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DREH-S13
Order 'conn edgecard 100ps .100 extend - GSC50DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DREH-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DREI-S13
Order 'conn edgecard 100ps .100 extend - GSC50DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DREI-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DREN-S13
Order 'conn edgecard 100ps .100 extend - GSC50DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DREN-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DRES-S13
Order 'conn edgecard 100ps .100 extend - GSC50DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DRES-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DRTF-S13
Order 'conn edgecard 100ps .100 extend - GSC50DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DRTF-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DRTH-S13
Order 'conn edgecard 100ps .100 extend - GSC50DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DRTH-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DRTI-S13
Order 'conn edgecard 100ps .100 extend - GSC50DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DRTI-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DRTN-S13
Order 'conn edgecard 100ps .100 extend - GSC50DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DRTN-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DRTS-S13
Order 'conn edgecard 100ps .100 extend - GSC50DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DRTS-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DRYH-S13
Order 'conn edgecard 100ps .100 extend - GSC50DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DRYH-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DRYI-S13
Order 'conn edgecard 100ps .100 extend - GSC50DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DRYI-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - GSC50DRYN-S13
Order 'conn edgecard 100ps .100 extend - GSC50DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC50DRYN-S13-ND.
CONN EDGECARD 100PS .100 EXTEND - HBC50DREF-S13
Order 'conn edgecard 100ps .100 extend - HBC50DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC50DREF-S13-ND.
Send this link via E-Mail
Help With This Screen
