Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC49DRYS-S93
CONN EDGECARD 98POS DIP .100 SLD - HCC49DRYS-S93 - Connectors, Interconnects
| Digi-Key Part Number | HCC49DRYS-S93-ND |
10 |
21.60000 |
Extended Price
216.00 |
| Manufacturer Part Number | HCC49DRYS-S93 | |||
| Description | CONN EDGECARD 98POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC49DRYS-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC49DRYS S93 HCC49DRYSS93 |
CONN EDGECARD 98POS DIP .100 SLD - HCC49DRYS-S93 (HCC49DRYS-S93-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC49DRYS-S93Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC49DRYS-S93
Order 'conn edgecard 98pos dip .100 sld - HCC49DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DRYS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC49DRTH-S93
Order 'conn edgecard 98pos dip .100 sld - EEC49DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC49DRTH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC49DRTI-S93
Order 'conn edgecard 98pos dip .100 sld - EEC49DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC49DRTI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC49DRTN-S93
Order 'conn edgecard 98pos dip .100 sld - EEC49DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC49DRTN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC49DRTS-S93
Order 'conn edgecard 98pos dip .100 sld - EEC49DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC49DRTS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC49DRYH-S93
Order 'conn edgecard 98pos dip .100 sld - EEC49DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC49DRYH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC49DRYI-S93
Order 'conn edgecard 98pos dip .100 sld - EEC49DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC49DRYI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC49DRYN-S93
Order 'conn edgecard 98pos dip .100 sld - EEC49DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC49DRYN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC49DRYS-S93
Order 'conn edgecard 98pos dip .100 sld - EEC49DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC49DRYS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC49DRTH-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC49DRTI-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC49DRTN-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC49DRTS-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC49DRYH-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRYH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC49DRYI-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRYI-S93-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC49DRYS-S93
Send this link via E-Mail
Help With This Screen
