CONN EDGECARD 98POS .100 EXTEND - HCC49DRTI-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HCC49DRTI-S13
| Digi-Key Part Number | HCC49DRTI-S13-ND |
10 |
21.78000 |
Extended Price
217.80 |
| Manufacturer Part Number | HCC49DRTI-S13 | |||
| Description | CONN EDGECARD 98POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC49DRTI-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC49DRTI S13 HCC49DRTIS13 |
HCC49DRTI-S13 Specification Sheet
CONN EDGECARD 98POS .100 EXTEND - HCC49DRTI-S13 (HCC49DRTI-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HCC49DRTI-S13CONN EDGECARD 98POS .100 EXTEND - HCC49DRTI-S13
Order 'conn edgecard 98pos .100 extend - HCC49DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DRTI-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DREF-S13
Order 'conn edgecard 98pos .100 extend - GEC49DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREF-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DREH-S13
Order 'conn edgecard 98pos .100 extend - GEC49DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREH-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DREI-S13
Order 'conn edgecard 98pos .100 extend - GEC49DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREI-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DREN-S13
Order 'conn edgecard 98pos .100 extend - GEC49DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREN-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRES-S13
Order 'conn edgecard 98pos .100 extend - GEC49DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRES-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRTF-S13
Order 'conn edgecard 98pos .100 extend - GEC49DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTF-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRTH-S13
Order 'conn edgecard 98pos .100 extend - GEC49DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTH-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRTI-S13
Order 'conn edgecard 98pos .100 extend - GEC49DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTI-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRTN-S13
Order 'conn edgecard 98pos .100 extend - GEC49DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTN-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRTS-S13
Order 'conn edgecard 98pos .100 extend - GEC49DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTS-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRYH-S13
Order 'conn edgecard 98pos .100 extend - GEC49DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRYH-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRYI-S13
Order 'conn edgecard 98pos .100 extend - GEC49DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRYI-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRYN-S13
Order 'conn edgecard 98pos .100 extend - GEC49DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRYN-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - ABC49DRTI-S13
Order 'conn edgecard 98pos .100 extend - ABC49DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HCC49DRTI-S13
Send this link via E-Mail
Help With This Screen
