CONN EDGECARD 98POS DIP .100 SLD - HCC49DRTI - Connectors
| Digi-Key Part Number | HCC49DRTI-ND |
10 |
21.19500 |
Extended Price
211.95 |
| Manufacturer Part Number | HCC49DRTI | |||
| Description | CONN EDGECARD 98POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC49DRTI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC49DRTI HCC49DRTI |
HCC49DRTI Specification Sheet
CONN EDGECARD 98POS DIP .100 SLD - HCC49DRTI (HCC49DRTI-ND) - Connectors
Related parts Connectors :CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTF
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTF-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTH
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTH-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTH-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTH-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTH-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTH-S93-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTI
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTI-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTI-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTI-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTI-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTI-S93-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTN
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTN-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTN-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTN-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTN-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTN-S93-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTS
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTS-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTS-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTS-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTS-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTS-S93-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRXH
Order 'conn edgecard 98pos dip .100 sld - GEC49DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRXH-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRXH-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRXH-S734-ND.
Send this link via E-Mail
Help With This Screen
