CONN EDGECARD 98POS DIP .100 SLD - HCC49DRTH-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DRTH-S734
| Digi-Key Part Number | HCC49DRTH-S734-ND |
10 |
19.26000 |
Extended Price
192.60 |
| Manufacturer Part Number | HCC49DRTH-S734 | |||
| Description | CONN EDGECARD 98POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC49DRTH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC49DRTH S734 HCC49DRTHS734 |
HCC49DRTH-S734 Specification Sheet
CONN EDGECARD 98POS DIP .100 SLD - HCC49DRTH-S734 (HCC49DRTH-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DRTH-S734CONN EDGECARD 98POS DIP .100 SLD - HCC49DRTH-S734
Order 'conn edgecard 98pos dip .100 sld - HCC49DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DRTH-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTH-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTH-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTI-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTI-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTN-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTN-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRTS-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTS-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRXH-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRXH-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRXI-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRXI-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRXN-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRXN-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRXS-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRXS-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRYH-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRYH-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRYI-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRYI-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRYN-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRYN-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - GEC49DRYS-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRYS-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTH-S734
Order 'conn edgecard 98pos dip .100 sld - ABC49DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTH-S734-ND.
CONN EDGECARD 98POS DIP .100 SLD - ABC49DRTI-S734
Order 'conn edgecard 98pos dip .100 sld - ABC49DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DRTH-S734
Send this link via E-Mail
Help With This Screen
