Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DRTF
CONN EDGECARD 98POS DIP .100 SLD - HCC49DRTF - Connectors
| Digi-Key Part Number | HCC49DRTF-ND |
10 |
22.44000 |
Extended Price
224.40 |
| Manufacturer Part Number | HCC49DRTF | |||
| Description | CONN EDGECARD 98POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC49DRTF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC49DRTF HCC49DRTF |
HCC49DRTF Specification Sheet
CONN EDGECARD 98POS DIP .100 SLD - HCC49DRTF (HCC49DRTF-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DRTFGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DRTF
Order 'conn edgecard 98pos dip .100 sld - HCC49DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DRTF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRTF
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRTH
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRTH-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRTH-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRTI
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRTI-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRTI-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC49DRTN
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC49DRTN-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC49DRTN-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRTS
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTS-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRTS-S734
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRTS-S93
Order 'conn edgecard 98pos dip .100 sld - GEC49DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRXH
Order 'conn edgecard 98pos dip .100 sld - GEC49DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRXH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DRTF
Send this link via E-Mail
Help With This Screen
