Keywords:





CONN EDGECARD 98POS .100 EXTEND - HCC49DRES-S13 - Connectors

Digi-Key Part Number HCC49DRES-S13-ND
Price Break
10
Unit Price
19.26000
Extended Price
192.60
Manufacturer Part NumberHCC49DRES-S13
DescriptionCONN EDGECARD 98POS .100 EXTEND
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHCC49DRES-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 98
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlue
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCC49DRES S13
HCC49DRESS13

HCC49DRES-S13 Specification Sheet

Image of CONN EDGECARD 98POS .100 EXTEND - HCC49DRES-S13

CONN EDGECARD 98POS .100 EXTEND - HCC49DRES-S13 (HCC49DRES-S13-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 98POS .100 EXTEND - HCC49DRES-S13
 Order 'conn edgecard 98pos .100 extend - HCC49DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DRES-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DREF-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREF-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DREH-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREH-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DREI-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREI-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DREN-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREN-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRES-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRES-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRTF-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTF-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRTH-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTH-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRTI-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTI-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRTN-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTN-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRTS-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRTS-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRYH-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRYH-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRYI-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRYI-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - GEC49DRYN-S13
 Order 'conn edgecard 98pos .100 extend - GEC49DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRYN-S13-ND.
CONN EDGECARD 98POS .100 EXTEND - ABC49DRTI-S13
 Order 'conn edgecard 98pos .100 extend - ABC49DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRTI-S13-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 98POS .100 EXTEND - HCC49DRES-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 98POS .100 EXTEND - HCC49DREN-S13 Next: CONN EDGECARD 98POS .100 EXTEND - HCC49DRTF-S13
CONN EDGECARD 98POS .100 EXTEND - HCC49DRES-S13