Keywords:





CONN EDGECARD 98POS .100 EYELET - HCC49DREN-S93 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC49DREN-S93

Digi-Key Part Number HCC49DREN-S93-ND
Price Break
10
Unit Price
18.01500
Extended Price
180.15
Manufacturer Part NumberHCC49DREN-S93
DescriptionCONN EDGECARD 98POS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC49DREN-S93
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC49DREN-S93
Technical/Catalog InformationHCC49DREN-S93
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeFree Hanging (In-Line), Solder Eyelet
Features-
Number of Positions 98
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlue
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCC49DREN S93
HCC49DRENS93

HCC49DREN-S93 Specification Sheet

Image of CONN EDGECARD 98POS .100 EYELET - HCC49DREN-S93

CONN EDGECARD 98POS .100 EYELET - HCC49DREN-S93 (HCC49DREN-S93-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC49DREN-S93
CONN EDGECARD 98POS .100 EYELET - HCC49DREN-S93
 Order 'conn edgecard 98pos .100 eyelet - HCC49DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DREN-S93-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREH-S93
 Order 'conn edgecard 98pos .100 eyelet - GEC49DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREH-S93-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREI-S93
 Order 'conn edgecard 98pos .100 eyelet - GEC49DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREI-S93-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREN-S93
 Order 'conn edgecard 98pos .100 eyelet - GEC49DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREN-S93-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DRES-S93
 Order 'conn edgecard 98pos .100 eyelet - GEC49DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRES-S93-ND.
CONN EDGECARD 98POS .100 EYELET - ABC49DREH-S93
 Order 'conn edgecard 98pos .100 eyelet - ABC49DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DREH-S93-ND.
CONN EDGECARD 98POS .100 EYELET - ABC49DREI-S93
 Order 'conn edgecard 98pos .100 eyelet - ABC49DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DREI-S93-ND.
CONN EDGECARD 98POS .100 EYELET - ABC49DREN-S93
 Order 'conn edgecard 98pos .100 eyelet - ABC49DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DREN-S93-ND.
CONN EDGECARD 98POS .100 EYELET - ABC49DRES-S93
 Order 'conn edgecard 98pos .100 eyelet - ABC49DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRES-S93-ND.
CONN EDGECARD 98POS .100 EYELET - ACC49DREH-S93
 Order 'conn edgecard 98pos .100 eyelet - ACC49DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DREH-S93-ND.
CONN EDGECARD 98POS .100 EYELET - ACC49DREI-S93
 Order 'conn edgecard 98pos .100 eyelet - ACC49DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DREI-S93-ND.
CONN EDGECARD 98POS .100 EYELET - ACC49DREN-S93
 Order 'conn edgecard 98pos .100 eyelet - ACC49DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DREN-S93-ND.
CONN EDGECARD 98POS .100 EYELET - ACC49DRES-S93
 Order 'conn edgecard 98pos .100 eyelet - ACC49DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRES-S93-ND.
CONN EDGECARD 98POS .100 EYELET - AMC49DREH-S93
 Order 'conn edgecard 98pos .100 eyelet - AMC49DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC49DREH-S93-ND.
CONN EDGECARD 98POS .100 EYELET - AMC49DREI-S93
 Order 'conn edgecard 98pos .100 eyelet - AMC49DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC49DREI-S93-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC49DREN-S93
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 98POS .100 EYELET - HCC49DREN-S93
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 98POS .100 EYELET - HCC49DREN-S734 Next: CONN EDGECARD 98POS .100 EYELET - HCC49DRES
CONN EDGECARD 98POS .100 EYELET - HCC49DREN-S93