CONN EDGECARD 98POS .100 EYELET - HCC49DREI
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DREI
| Digi-Key Part Number | HCC49DREI-ND |
10 |
19.00500 |
Extended Price
190.05 |
| Manufacturer Part Number | HCC49DREI | |||
| Description | CONN EDGECARD 98POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC49DREI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC49DREI HCC49DREI |
HCC49DREI Specification Sheet
CONN EDGECARD 98POS .100 EYELET - HCC49DREI (HCC49DREI-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DREICONN EDGECARD 98POS .100 EYELET - HCC49DREI
Order 'conn edgecard 98pos .100 eyelet - HCC49DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DREI-ND.
CONN EDGECARD 98POS .100 EYELET - HCC49DREI-S734
Order 'conn edgecard 98pos .100 eyelet - HCC49DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DREI-S734-ND.
CONN EDGECARD 98POS .100 EYELET - HCC49DREI-S93
Order 'conn edgecard 98pos .100 eyelet - HCC49DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DREI-S93-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREF
Order 'conn edgecard 98pos .100 eyelet - GEC49DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREF-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREF-S734
Order 'conn edgecard 98pos .100 eyelet - GEC49DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREF-S734-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREH
Order 'conn edgecard 98pos .100 eyelet - GEC49DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREH-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREH-S734
Order 'conn edgecard 98pos .100 eyelet - GEC49DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREH-S734-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREH-S93
Order 'conn edgecard 98pos .100 eyelet - GEC49DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREH-S93-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREI
Order 'conn edgecard 98pos .100 eyelet - GEC49DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREI-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREI-S93
Order 'conn edgecard 98pos .100 eyelet - GEC49DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREI-S93-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREN
Order 'conn edgecard 98pos .100 eyelet - GEC49DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREN-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREN-S734
Order 'conn edgecard 98pos .100 eyelet - GEC49DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREN-S734-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREN-S93
Order 'conn edgecard 98pos .100 eyelet - GEC49DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREN-S93-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DRES
Order 'conn edgecard 98pos .100 eyelet - GEC49DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRES-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DRES-S734
Order 'conn edgecard 98pos .100 eyelet - GEC49DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DREI
Send this link via E-Mail
Help With This Screen
