CONN EDGECARD 98POS .100 EYELET - HCC49DREH-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DREH-S734
| Digi-Key Part Number | HCC49DREH-S734-ND |
10 |
17.47500 |
Extended Price
174.75 |
| Manufacturer Part Number | HCC49DREH-S734 | |||
| Description | CONN EDGECARD 98POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC49DREH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC49DREH S734 HCC49DREHS734 |
HCC49DREH-S734 Specification Sheet
CONN EDGECARD 98POS .100 EYELET - HCC49DREH-S734 (HCC49DREH-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DREH-S734CONN EDGECARD 98POS .100 EYELET - HCC49DREH-S734
Order 'conn edgecard 98pos .100 eyelet - HCC49DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DREH-S734-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREF-S734
Order 'conn edgecard 98pos .100 eyelet - GEC49DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREF-S734-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREH-S734
Order 'conn edgecard 98pos .100 eyelet - GEC49DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREH-S734-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DREN-S734
Order 'conn edgecard 98pos .100 eyelet - GEC49DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREN-S734-ND.
CONN EDGECARD 98POS .100 EYELET - GEC49DRES-S734
Order 'conn edgecard 98pos .100 eyelet - GEC49DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRES-S734-ND.
CONN EDGECARD 98POS .100 EYELET - ABC49DREF-S734
Order 'conn edgecard 98pos .100 eyelet - ABC49DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DREF-S734-ND.
CONN EDGECARD 98POS .100 EYELET - ABC49DREH-S734
Order 'conn edgecard 98pos .100 eyelet - ABC49DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DREH-S734-ND.
CONN EDGECARD 98POS .100 EYELET - ABC49DREI-S734
Order 'conn edgecard 98pos .100 eyelet - ABC49DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DREI-S734-ND.
CONN EDGECARD 98POS .100 EYELET - ABC49DREN-S734
Order 'conn edgecard 98pos .100 eyelet - ABC49DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DREN-S734-ND.
CONN EDGECARD 98POS .100 EYELET - ABC49DRES-S734
Order 'conn edgecard 98pos .100 eyelet - ABC49DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRES-S734-ND.
CONN EDGECARD 98POS .100 EYELET - ACC49DREF-S734
Order 'conn edgecard 98pos .100 eyelet - ACC49DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DREF-S734-ND.
CONN EDGECARD 98POS .100 EYELET - ACC49DREH-S734
Order 'conn edgecard 98pos .100 eyelet - ACC49DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DREH-S734-ND.
CONN EDGECARD 98POS .100 EYELET - ACC49DREI-S734
Order 'conn edgecard 98pos .100 eyelet - ACC49DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DREI-S734-ND.
CONN EDGECARD 98POS .100 EYELET - ACC49DREN-S734
Order 'conn edgecard 98pos .100 eyelet - ACC49DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DREN-S734-ND.
CONN EDGECARD 98POS .100 EYELET - ACC49DRES-S734
Order 'conn edgecard 98pos .100 eyelet - ACC49DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DREH-S734
Send this link via E-Mail
Help With This Screen
