Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DREH
CONN EDGECARD 98POS .100 EYELET - HCC49DREH - Connectors
| Digi-Key Part Number | HCC49DREH-ND |
10 |
18.25500 |
Extended Price
182.55 |
| Manufacturer Part Number | HCC49DREH | |||
| Description | CONN EDGECARD 98POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC49DREH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC49DREH HCC49DREH |
HCC49DREH Specification Sheet
CONN EDGECARD 98POS .100 EYELET - HCC49DREH (HCC49DREH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DREHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DREH
Order 'conn edgecard 98pos .100 eyelet - HCC49DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DREH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DREH-S734
Order 'conn edgecard 98pos .100 eyelet - HCC49DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DREH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DREH-S93
Order 'conn edgecard 98pos .100 eyelet - HCC49DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DREF
Order 'conn edgecard 98pos .100 eyelet - GEC49DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREF-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DREF-S734
Order 'conn edgecard 98pos .100 eyelet - GEC49DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DREH
Order 'conn edgecard 98pos .100 eyelet - GEC49DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DREH-S734
Order 'conn edgecard 98pos .100 eyelet - GEC49DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DREH-S93
Order 'conn edgecard 98pos .100 eyelet - GEC49DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DREI
Order 'conn edgecard 98pos .100 eyelet - GEC49DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DREI-S93
Order 'conn edgecard 98pos .100 eyelet - GEC49DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC49DREN
Order 'conn edgecard 98pos .100 eyelet - GEC49DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC49DREN-S734
Order 'conn edgecard 98pos .100 eyelet - GEC49DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC49DREN-S93
Order 'conn edgecard 98pos .100 eyelet - GEC49DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRES
Order 'conn edgecard 98pos .100 eyelet - GEC49DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRES-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC49DRES-S734
Order 'conn edgecard 98pos .100 eyelet - GEC49DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC49DREH
Send this link via E-Mail
Help With This Screen
